CX0805MRX7R0BB103, Feed Through Capacitors 100V 0.01uF X7R 0805 20% Thickness=0.85mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20408 шт., срок 7-9 недель
130 руб.
от 10 шт. —
83 руб.
от 100 шт. —
52 руб.
от 1000 шт. —
32.41 руб.
Добавить в корзину 1 шт.
на сумму 130 руб.
Альтернативные предложения2
Описание
Passive Components\Capacitors\Feed Through Capacitors
Surface-Mount Ceramic X2Y® EMI Filter CapacitorsPulse Electronics Surface-Mount Ceramic X2Y® EMI Filter Capacitors offer a 10V DC to 100V DC rated voltage range, 1µF maximum capacitance rating, and ±20% tolerance. These capacitors comprise two Y-capacitors and one X-capacitor, integrated into a 4-terminal device. X2Y capacitors feature a unique multilayer construction that provides noise cancellation within the device, reducing ESL from nH to pH levels. These X2Y products provide superior decoupling and filtering by using the distinctive balance between the Y-capacitors and the shielded multilayer structure. Pulse Electronics X2Y EMI Filter Capacitors are suitable for EMI filtering on DC motors, high-speed data-line filtering, sensors, audio, and decoupling of supply lines on high-speed digital circuits.
Технические параметры
Номинальная емкость | 0.01 | |
Единица измерения | мкф | |
Brand: | Pulse Electronics | |
Capacitance - nF: | 10 nF | |
Capacitance - pF: | 10000 pF | |
Capacitance: | 0.01 uF | |
Dielectric: | X7R | |
Factory Pack Quantity: Factory Pack Quantity: | 4000 | |
Ground Terminal: | 0.7 mm | |
Manufacturer: | Pulse | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Operating Temperature Range: | -55 C to+125 C | |
Package / Case: | 0805(2012 metric) | |
Part # Aliases: | 08052R103M0B20D | |
Product Category: | Feed Through Capacitors | |
Product Type: | Feed Through Capacitors | |
Product: | Three Terminal Filter Capacitors | |
Series: | X2Y | |
Subcategory: | Filters | |
Termination Style: | SMD/SMT | |
Tolerance: | 20% | |
Tradename: | X2Y | |
Type: | Surface Mount Ceramic EMI Filter Capacitor | |
Voltage Rating DC: | 100 VDC | |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 1359 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.