CX1206MKX7R6BB474, Feed Through Capacitors 10V 0.47uF X7R 1206 20% Thickness=1.2mm

CX1206MKX7R6BB474, Feed Through Capacitors 10V 0.47uF X7R 1206 20% Thickness=1.2mm
Изображения служат только для ознакомления,
см. техническую документацию
18540 шт., срок 7-9 недель
160 руб.
от 10 шт.85 руб.
от 100 шт.52 руб.
от 1000 шт.41.86 руб.
Добавить в корзину 1 шт. на сумму 160 руб.
Альтернативные предложения1
Номенклатурный номер: 8005035619
Артикул: CX1206MKX7R6BB474
Бренд: Pulse Electronics

Описание

Passive Components\Capacitors\Feed Through Capacitors
Surface-Mount Ceramic X2Y® EMI Filter Capacitors

Pulse Electronics Surface-Mount Ceramic X2Y® EMI Filter Capacitors offer a 10V DC to 100V DC rated voltage range, 1µF maximum capacitance rating, and ±20% tolerance. These capacitors comprise two Y-capacitors and one X-capacitor, integrated into a 4-terminal device. X2Y capacitors feature a unique multilayer construction that provides noise cancellation within the device, reducing ESL from nH to pH levels. These X2Y products provide superior decoupling and filtering by using the distinctive balance between the Y-capacitors and the shielded multilayer structure. Pulse Electronics X2Y EMI Filter Capacitors are suitable for EMI filtering on DC motors, high-speed data-line filtering, sensors, audio, and decoupling of supply lines on high-speed digital circuits.

Технические параметры

Номинальная емкость 0.47
Единица измерения мкф
Brand: Pulse Electronics
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Capacitance: 0.47 uF
Factory Pack Quantity: Factory Pack Quantity: 3000
Ground Terminal: 1.2 mm
Manufacturer: Pulse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 1206(3216 metric)
Product Category: Feed Through Capacitors
Product Type: Feed Through Capacitors
Product: Three Terminal Filter Capacitors
Series: X2Y
Subcategory: Filters
Termination Style: SMD/SMT
Tolerance: 20%
Tradename: X2Y
Type: Surface Mount Ceramic EMI Filter Capacitor
Voltage Rating DC: 10 VDC
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1359 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.