AA2214SES/J4, Standard LEDs - SMD Orange 2700mcd 605nm 120 Deg

AA2214SES/J4, Standard LEDs - SMD Orange 2700mcd 605nm 120 Deg
Изображения служат только для ознакомления,
см. техническую документацию
2438 шт., срок 7-9 недель
200 руб.
от 10 шт.140 руб.
от 100 шт.82 руб.
от 1000 шт.55.84 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Номенклатурный номер: 8005046129
Артикул: AA2214SES/J4
Бренд: Kingbright

Описание

Optoelectronics\LED Lighting\LED Emitters\Standard LEDs - SMD
Super Bright Orange LEDs

Kingbright Super Bright Orange LEDs are orange source color devices made with AlGaInP light emitting diode technology. They feature low power consumption and are available in surface mountable (SMD) and through hole package options in a variety of shapes and sizes. The Kingbright Super Bright Orange SMD LEDs offer a wide viewing angle and a moisture sensitivity level of 3, and are ideal for backlight and indicator applications. The through hole LEDs are reliable and rugged and offer long life with solid state reliability.

Технические параметры

Brand: Kingbright
Factory Pack Quantity: Factory Pack Quantity: 2000
If - Forward Current: 20 mA
Illumination Color: Orange
Lens Color: Colorless
Lens Dimensions: 1.65 mm x 1.15 mm
Lens Shape: Oval
Lens Transparency: Water Clear
Luminous Intensity: 2.7 cd
Manufacturer: Kingbright
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Top View
Power Rating: 84 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Orange LEDs
Series: AA2214
Subcategory: LEDs
Vf - Forward Voltage: 2.2 V
Viewing Angle: 120 deg
Vr - Reverse Voltage: 5 V
Wavelength/Color Temperature: 605 nm
Вес, г 0.18

Техническая документация

Дополнительная информация

Калькуляторы группы «Светодиоды SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.