AA3528SESK/J4, Standard LEDs - SMD 3.5 X 2.8 MM ORANGE SMD LED

AA3528SESK/J4, Standard LEDs - SMD 3.5 X 2.8 MM ORANGE SMD LED
Изображения служат только для ознакомления,
см. техническую документацию
1206 шт., срок 6-8 недель
220 руб.
от 10 шт.140 руб.
от 100 шт.84 руб.
от 1000 шт.60.97 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Номенклатурный номер: 8005046168
Артикул: AA3528SESK/J4
Бренд: Kingbright

Описание

Optoelectronics\LED Lighting\LED Emitters\Standard LEDs - SMD
HELI LEDs
Kingbright HELI LEDs have a luminous output up to ~12.000mcd and up to 30% cost saving in comparison to packages with similar performance. The HELI series is designed for high-volume and cost-sensitive applications. Using the latest AlGalnP and InGaN material, Kingbright HELI LEDs provide high-efficacy and excellent light extraction. The HELI series is ideal for outdoor applications and in a wide range of industry/market sectors. All SMD and Through-Hole packages are compatible with automated placement equipments to reduce production time and cost.

Технические параметры

Размер линзы,мм 2.8
Brand: Kingbright
Factory Pack Quantity: Factory Pack Quantity: 2000
If - Forward Current: 20 mA
Illumination Color: Orange
Lens Color: Colorless
Lens Dimensions: 2.4 mm
Lens Shape: Round Flat
Lens Transparency: Water Clear
Luminous Intensity: 2.7 cd
Manufacturer: Kingbright
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Top View
Package / Case: 1411(3528 metric)
Packaging: Bulk
Power Rating: 140 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Orange LEDs
Series: 3528
Subcategory: LEDs
Vf - Forward Voltage: 2.2 V
Viewing Angle: 120 deg
Vr - Reverse Voltage: 5 V
Wavelength/Color Temperature: 605 nm
Вес, г 0.02

Техническая документация

Datasheet
pdf, 535 КБ

Дополнительная информация

Калькуляторы группы «Светодиоды круглые»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.