AA3528SYCKT/J309, Standard LEDs - SMD 3.5x2.8mm YELLOW

AA3528SYCKT/J309, Standard LEDs - SMD 3.5x2.8mm YELLOW
Изображения служат только для ознакомления,
см. техническую документацию
89 шт., срок 7-9 недель
200 руб.
от 10 шт.130 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Альтернативные предложения1
Номенклатурный номер: 8005046174
Артикул: AA3528SYCKT/J309
Бренд: Kingbright

Описание

Optoelectronics\LED Lighting\LED Emitters\Standard LEDs - SMD
HELI-R SMD LEDs
Kingbright HELI-R SMD LEDs feature energy efficient reverse mount LEDs for single color, bi-color, RGB, and IR options. These LEDs offer energy efficiency, low-cost illumination, and high brightness. The HELI-R LEDs are based on chips made from AlGaInP. These LEDs must be electrically grounded and it is recommended to use anti-electrostatic gloves or wrist band while handling. The HELI-R LEDs can be damaged by electrostatic discharge and power surge. These LEDs are ideal for use in backlight, status indicator, smart applications, and healthcare applications.

Технические параметры

Brand: Kingbright
Factory Pack Quantity: Factory Pack Quantity: 2000
If - Forward Current: 20 mA
Illumination Color: Yellow
Lens Color: Colorless
Lens Dimensions: 2.4 mm
Lens Shape: Round Flat
Lens Transparency: Water Clear
Luminous Intensity: 450 mcd
Manufacturer: Kingbright
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Bottom View
Package / Case: 1311(3228 metric)
Power Rating: 125 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Yellow LEDs
Series: HELI-R
Subcategory: LEDs
Vf - Forward Voltage: 2 V
Viewing Angle: 120 deg
Wavelength/Color Temperature: 590 nm
Вес, г 0.03

Техническая документация

Дополнительная информация

Калькуляторы группы «Светодиоды SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.