AA3528VBS/D, Standard LEDs - SMD Blue 470nm 450mcd 120deg Water Clr

AA3528VBS/D, Standard LEDs - SMD Blue 470nm 450mcd 120deg Water Clr
Изображения служат только для ознакомления,
см. техническую документацию
2915 шт., срок 7-9 недель
200 руб.
от 10 шт.130 руб.
от 100 шт.81 руб.
от 1000 шт.55.08 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Номенклатурный номер: 8005046175
Артикул: AA3528VBS/D
Бренд: Kingbright

Описание

Optoelectronics\LED Lighting\LED Emitters\Standard LEDs - SMD
HELI LEDs
Kingbright HELI LEDs have a luminous output up to ~12.000mcd and up to 30% cost saving in comparison to packages with similar performance. The HELI series is designed for high-volume and cost-sensitive applications. Using the latest AlGalnP and InGaN material, Kingbright HELI LEDs provide high-efficacy and excellent light extraction. The HELI series is ideal for outdoor applications and in a wide range of industry/market sectors. All SMD and Through-Hole packages are compatible with automated placement equipments to reduce production time and cost.

Технические параметры

Brand: Kingbright
Factory Pack Quantity: Factory Pack Quantity: 2000
If - Forward Current: 20 mA
Illumination Color: Blue
Lens Color: Colorless
Lens Dimensions: 2.4 mm
Lens Shape: Round Flat
Lens Transparency: Water Clear
Luminous Intensity: 450 mcd
Manufacturer: Kingbright
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Top View
Package / Case: 1411(3528 metric)
Power Rating: 120 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Blue LEDs
Subcategory: LEDs
Vf - Forward Voltage: 3.3 V
Viewing Angle: 120 deg
Vr - Reverse Voltage: 5 V
Wavelength/Color Temperature: 470 nm
Вес, г 0.09

Техническая документация

Дополнительная информация

Калькуляторы группы «Светодиоды SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.