AA3528ZGCKT09, Standard LEDs - SMD 3.5x2.8mm GREEN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1840 шт., срок 7-9 недель
220 руб.
от 10 шт. —
150 руб.
от 100 шт. —
86 руб.
от 1000 шт. —
60.13 руб.
Добавить в корзину 1 шт.
на сумму 220 руб.
Альтернативные предложения1
Описание
Optoelectronics\LED Lighting\LED Emitters\Standard LEDs - SMD
HELI-R SMD LEDsKingbright HELI-R SMD LEDs feature energy efficient reverse mount LEDs for single color, bi-color, RGB, and IR options. These LEDs offer energy efficiency, low-cost illumination, and high brightness. The HELI-R LEDs are based on chips made from AlGaInP. These LEDs must be electrically grounded and it is recommended to use anti-electrostatic gloves or wrist band while handling. The HELI-R LEDs can be damaged by electrostatic discharge and power surge. These LEDs are ideal for use in backlight, status indicator, smart applications, and healthcare applications.
Технические параметры
Brand: | Kingbright |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
If - Forward Current: | 20 mA |
Illumination Color: | Green |
Lens Color: | Colorless |
Lens Dimensions: | 2.4 mm |
Lens Shape: | Round Flat |
Lens Transparency: | Water Clear |
Luminous Intensity: | 1 cd |
Manufacturer: | Kingbright |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Bottom View |
Package / Case: | 1211(3228 metric) |
Power Rating: | 75 mW |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | Green LEDs |
Series: | HELI-R |
Subcategory: | LEDs |
Vf - Forward Voltage: | 3.3 V |
Viewing Angle: | 120 deg |
Wavelength/Color Temperature: | 525 nm |
Color | Green |
Current - Test | 20mA |
ECCN | EAR99 |
Environmental Information | http://www.kingbrightusa.com/webimages/certificate |
Height (Max) | 2.15mm |
HTSUS | 8541.40.2000 |
Lens Color | Colorless |
Lens Size | 2.40mm Dia |
Lens Style | Round with Flat Top |
Lens Transparency | Clear |
Millicandela Rating | 1000mcd |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 2-SMD, Gull Wing |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 3.20mm L x 2.80mm W |
Supplier Device Package | SMD |
Viewing Angle | 120В° |
Voltage - Forward (Vf) (Typ) | 3.3V |
Wavelength - Dominant | 525nm |
Wavelength - Peak | 515nm |
Вес, г | 0.03 |
Техническая документация
Datasheet
pdf, 526 КБ
Datasheet AA3528ZGCKT09
pdf, 527 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Светодиоды для поверхностного монтажа Kingbright
pdf, 386 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.