APA1606SYCK, Standard LEDs - SMD Yellow 590nm Water Clear 150mcd

Фото 1/2 APA1606SYCK, Standard LEDs - SMD Yellow 590nm Water Clear 150mcd
Изображения служат только для ознакомления,
см. техническую документацию
14177 шт., срок 6-8 недель
85 руб.
от 10 шт.57 руб.
от 100 шт.40 руб.
от 500 шт.27.67 руб.
Добавить в корзину 1 шт. на сумму 85 руб.
Альтернативные предложения4
Номенклатурный номер: 8005046294
Артикул: APA1606SYCK
Бренд: Kingbright

Описание

Optoelectronics\LED Lighting\LED Emitters\Standard LEDs - SMD
Желтая светодиодная индикация 590нм - дискретный 2V 2-SMD, без вывода

Технические параметры

Brand: Kingbright
Factory Pack Quantity: Factory Pack Quantity: 2000
If - Forward Current: 20 mA
Illumination Color: Yellow
Lens Color: Colorless
Lens Dimensions: 1.2 mm x 0.6 mm
Lens Shape: Rectangular
Lens Transparency: Water Clear
Luminous Intensity: 150 mcd
Manufacturer: Kingbright
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Side View
Package / Case: 0605(1611 metric)
Power Rating: 75 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Yellow LEDs
Subcategory: LEDs
Vf - Forward Voltage: 2 V
Viewing Angle: 110 deg
Vr - Reverse Voltage: 5 V
Wavelength/Color Temperature: 590 nm
Color Yellow
Configuration Standard
Current - Test 20mA
ECCN EAR99
Environmental Information http://www.kingbrightusa.com/webimages/certificate
Height (Max) 0.60mm
HTSUS 8541.40.2000
Lens Color Colorless
Lens Size 1.20mm x 0.60mm
Lens Style Rectangle with Flat Top
Lens Transparency Clear
Millicandela Rating 150mcd
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount, Right Angle
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 2-SMD, No Lead
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Size / Dimension 1.60mm L x 1.20mm W
Supplier Device Package Chip LED
Viewing Angle 110В°
Voltage - Forward (Vf) (Typ) 2V
Wavelength - Dominant 590nm
Wavelength - Peak 590nm
Automotive No
Dominant Wavelength - (nm) 590
High Brightness Yes
High Power No
Intensity 150mcd
LED Material AlGaInP
Lens Appearance Colorless Non Diffused
Lens Dimensions - (mm) 1.2x0.6x0.6
Lens Shape Type Rectangular
Maximum Forward Current - (mA) 30
Maximum Forward Voltage - (V) 2.5
Military No
Mounting Orientation Right Angle
Number of LEDs 1
Operating Temperature - (??C) -40~85
Packaging Tape and Reel
Peak Wavelength - (nm) 590
Pin Count 2
Standard Package Name Chip LED
Supplier Package Chip LED
Viewing Angle - (??) 110
Вес, г 0.04

Техническая документация

Дополнительная информация

Калькуляторы группы «Светодиоды SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.