APA2106SECK/J4-PRV, Standard LEDs - SMD 2.1 X 0.6 MM ORANGE SMD LED
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
670 шт., срок 7-9 недель
160 руб.
от 10 шт. —
110 руб.
от 100 шт. —
67 руб.
Добавить в корзину 1 шт.
на сумму 160 руб.
Альтернативные предложения1
Описание
Optoelectronics\LED Lighting\LED Emitters\Standard LEDs - SMD
HELI LEDsKingbright HELI LEDs have a luminous output up to ~12.000mcd and up to 30% cost saving in comparison to packages with similar performance. The HELI series is designed for high-volume and cost-sensitive applications. Using the latest AlGalnP and InGaN material, Kingbright HELI LEDs provide high-efficacy and excellent light extraction. The HELI series is ideal for outdoor applications and in a wide range of industry/market sectors. All SMD and Through-Hole packages are compatible with automated placement equipments to reduce production time and cost.
Технические параметры
Brand: | Kingbright |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
If - Forward Current: | 20 mA |
Illumination Color: | Orange |
Lens Color: | Colorless |
Lens Dimensions: | 1.7 mm x 0.5 mm |
Lens Shape: | Semitube |
Lens Transparency: | Water Clear |
Luminous Intensity: | 1.9 cd |
Manufacturer: | Kingbright |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Side View |
Package / Case: | 0805(2012 metric) |
Packaging: | Bulk |
Power Rating: | 84 mW |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | Orange LEDs |
Series: | 2106 |
Subcategory: | LEDs |
Vf - Forward Voltage: | 2.2 V |
Viewing Angle: | 120 deg |
Vr - Reverse Voltage: | 5 V |
Wavelength/Color Temperature: | 605 nm |
Color | Orange |
Configuration | Standard |
Current - Test | 20mA |
ECCN | EAR99 |
Environmental Information | http://www.kingbrightusa.com/webimages/certificate |
Height (Max) | 0.60mm |
HTSUS | 8541.40.2000 |
Lens Color | Colorless |
Lens Size | 1.70mm x 0.60mm |
Lens Style | Rectangle with Domed Top |
Lens Transparency | Clear |
Millicandela Rating | 550mcd |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount, Right Angle |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 2-SMD, No Lead |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 2.10mm L x 1.00mm W |
Supplier Device Package | SMD |
Viewing Angle | 120В° |
Voltage - Forward (Vf) (Typ) | 2.2V |
Wavelength - Dominant | 605nm |
Wavelength - Peak | 611nm |
Вес, г | 0.01 |
Техническая документация
Datasheet APA2106SECK/J4-PRV
pdf, 232 КБ
Datasheet APA2106SECK/J4-PRV
pdf, 231 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Светодиоды для поверхностного монтажа Kingbright
pdf, 386 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары