APDA3020SECK/J3-PF, Standard LEDs - SMD 3.0 X 2.0 MM RED SMD LED
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
72078 шт., срок 7-9 недель
130 руб.
от 10 шт. —
73 руб.
от 100 шт. —
47 руб.
от 1000 шт. —
38.62 руб.
Добавить в корзину 1 шт.
на сумму 130 руб.
Альтернативные предложения2
Описание
Optoelectronics\LED Lighting\LED Emitters\Standard LEDs - SMD
HELI LEDsKingbright HELI LEDs have a luminous output up to ~12.000mcd and up to 30% cost saving in comparison to packages with similar performance. The HELI series is designed for high-volume and cost-sensitive applications. Using the latest AlGalnP and InGaN material, Kingbright HELI LEDs provide high-efficacy and excellent light extraction. The HELI series is ideal for outdoor applications and in a wide range of industry/market sectors. All SMD and Through-Hole packages are compatible with automated placement equipments to reduce production time and cost.
Технические параметры
Размер линзы,мм | 2 | |
Brand: | Kingbright | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
If - Forward Current: | 20 mA | |
Illumination Color: | Red | |
Lens Color: | Colorless | |
Lens Dimensions: | 1.9 mm | |
Lens Shape: | Dome | |
Lens Transparency: | Water Clear | |
Luminous Intensity: | 11 cd | |
Manufacturer: | Kingbright | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Orientation: | Side View | |
Package / Case: | 1208(3020 metric) | |
Power Rating: | 84 mW | |
Product Category: | Standard LEDs-SMD | |
Product Type: | LED-Standard | |
Product: | Red LEDs | |
Series: | 3020 | |
Subcategory: | LEDs | |
Vf - Forward Voltage: | 2.2 V | |
Viewing Angle: | 10 deg | |
Vr - Reverse Voltage: | 5 V | |
Wavelength/Color Temperature: | 625 nm | |
Color | Red | |
Configuration | Standard | |
Current - Test | 20mA | |
ECCN | EAR99 | |
Environmental Information | http://www.kingbrightusa.com/webimages/certificate | |
Height (Max) | 2.00mm | |
HTSUS | 8541.40.2000 | |
Lens Color | Colorless | |
Lens Size | 1.90mm Dia | |
Lens Style | Round with Domed Top | |
Lens Transparency | Clear | |
Millicandela Rating | 3800mcd | |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) | |
Mounting Type | Surface Mount, Right Angle | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 2-SMD, No Lead | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 3.00mm L x 2.80mm W | |
Supplier Device Package | SMD | |
Viewing Angle | 10В° | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Wavelength - Dominant | 625nm | |
Wavelength - Peak | 640nm | |
кол-во в упаковке | 1 | |
корпус | SMD2 | |
Brand | Kingbright | |
Factory Pack Quantity | 2000 | |
Height | 2.8 mm | |
If - Forward Current | 20 mA | |
Illumination Color | Red | |
Length | 3 mm | |
Lens Color/Style | Water Clear | |
Lens Shape | dome | |
Luminous Intensity | 11000 mcd | |
Manufacturer | Kingbright | |
Maximum Operating Temperature | +85 C | |
Minimum Operating Temperature | -40 C | |
Mounting Style | SMD/SMT | |
Packaging | Bulk | |
Peak Wavelength | 640 nm | |
Product Category | Standard LEDs-SMD | |
RoHS | Details | |
Series | 3020 | |
Type | Uni-Color | |
Vf - Forward Voltage | 2.2 V | |
Vr - Reverse Voltage | 5 V | |
Wavelength/Color Temperature | 625 nm | |
Width | 2 mm | |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.