APG0603SEC-E-TT, Standard LEDs - SMD 624nm 0201 Heli-Um 0.6x0.3mm SMD LED
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7364 шт., срок 6-8 недель
150 руб.
от 10 шт. —
77 руб.
от 100 шт. —
49 руб.
от 500 шт. —
45.41 руб.
Добавить в корзину 1 шт.
на сумму 150 руб.
Альтернативные предложения2
Описание
Optoelectronics\LED Lighting\LED Emitters\Standard LEDs - SMD
HELI-UM 0.65 x 0.35mm SMD CHIP LEDsKingbright HELI-UM 0.65 x 0.35mm SMD CHIP LEDs offer a wide viewing angle in an ultra-miniature 0201 footprint with low power consumption. These LEDs are compatible with automatic placement equipment and have a level 2 moisture sensitivity. The LED source color devices are made with InGaN on SiC substrate or AlGaInP on GaAs substrate Light Emitting Diodes. The HELI-UM Series LEDs are ideal for wearable applications.
Технические параметры
Brand: | Kingbright |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
If - Forward Current: | 10 mA |
Illumination Color: | Red |
Lens Color: | Colorless |
Lens Dimensions: | 0.65 mm x 0.35 mm |
Lens Shape: | Rectangular |
Lens Transparency: | Water Clear |
Luminous Intensity: | 120 mcd |
Manufacturer: | Kingbright |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Top View |
Package / Case: | 0201(0603 metric) |
Power Rating: | 48 mW |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | Red LEDs |
Series: | HeliUM |
Subcategory: | LEDs |
Vf - Forward Voltage: | 1.93 V |
Viewing Angle: | 140 deg |
Wavelength/Color Temperature: | 624 nm |
Automotive | No |
Dominant Wavelength - (nm) | 624 |
High Brightness | No |
High Power | No |
Intensity | 120mcd |
LED Material | AlGaInP |
Lens Appearance | Colorless Non Diffused |
Lens Shape Type | Rectangular |
Maximum Forward Current - (mA) | 20 |
Maximum Forward Voltage - (V) | 2.35 |
Military | No |
Mounting Orientation | Top Mount |
Number of LEDs | 1 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tape and Reel |
Peak Wavelength - (nm) | 632 |
Pin Count | 2 |
Supplier Package | SMD |
Viewing Angle - (??) | 140 |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 509 КБ
Datasheet APG0603SEC-E-TT
pdf, 508 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Светодиоды для поверхностного монтажа Kingbright
pdf, 386 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.