APG0603SEC-TT, Standard LEDs - SMD 605nm 0201 Heli-Um 0.6x0.3mm SMD LED
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
27328 шт., срок 7-9 недель
130 руб.
от 10 шт. —
68 руб.
от 100 шт. —
41 руб.
от 500 шт. —
38.08 руб.
Добавить в корзину 1 шт.
на сумму 130 руб.
Альтернативные предложения2
Описание
Optoelectronics\LED Lighting\LED Emitters\Standard LEDs - SMD
HELI-UM 0.65 x 0.35mm SMD CHIP LEDsKingbright HELI-UM 0.65 x 0.35mm SMD CHIP LEDs offer a wide viewing angle in an ultra-miniature 0201 footprint with low power consumption. These LEDs are compatible with automatic placement equipment and have a level 2 moisture sensitivity. The LED source color devices are made with InGaN on SiC substrate or AlGaInP on GaAs substrate Light Emitting Diodes. The HELI-UM Series LEDs are ideal for wearable applications.
Технические параметры
Длина волны,нм | 605 | |
Размер линзы,мм | 0.3 | |
Brand: | Kingbright | |
Factory Pack Quantity: Factory Pack Quantity: | 4000 | |
If - Forward Current: | 10 mA | |
Illumination Color: | Orange | |
Lens Color: | Colorless | |
Lens Dimensions: | 0.65 mm x 0.35 mm | |
Lens Shape: | Rectangular | |
Lens Transparency: | Water Clear | |
Luminous Intensity: | 150 mcd | |
Manufacturer: | Kingbright | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Orientation: | Top View | |
Package / Case: | 0201(0603 metric) | |
Power Rating: | 48 mW | |
Product Category: | Standard LEDs-SMD | |
Product Type: | LED-Standard | |
Product: | Orange LEDs | |
Series: | HeliUM | |
Subcategory: | LEDs | |
Vf - Forward Voltage: | 2.01 V | |
Viewing Angle: | 140 deg | |
Wavelength/Color Temperature: | 605 nm | |
Color | Orange | |
Configuration | Standard | |
Current - Test | 10mA | |
ECCN | EAR99 | |
Environmental Information | http://www.kingbrightusa.com/webimages/certificate | |
Height (Max) | 0.25mm | |
HTSUS | 8541.40.2000 | |
Lens Color | Colorless | |
Lens Size | 0.35mm x 0.65mm | |
Lens Style | Rectangle with Flat Top | |
Lens Transparency | Clear | |
Millicandela Rating | 150mcd | |
Moisture Sensitivity Level (MSL) | 2 (1 Year) | |
Mounting Type | Surface Mount | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 2-SMD, 0201 | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 0.65mm L x 0.35mm W | |
Supplier Device Package | 2-SMD | |
Video File | Kingbright HELI-UM Series LEDs | Digi-Key Daily | |
Viewing Angle | 140В° | |
Voltage - Forward (Vf) (Typ) | 2.01V | |
Wavelength - Dominant | 605nm | |
Wavelength - Peak | 611nm | |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 508 КБ
Datasheet APG0603SEC-TT
pdf, 504 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.