APG1005SYC-T, Standard LEDs - SMD 1.0X0.5MM ULTRA THIN 589nm YELLOW SMD LED
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
97 шт., срок 7-9 недель
140 руб.
от 10 шт. —
88 руб.
Добавить в корзину 1 шт.
на сумму 140 руб.
Альтернативные предложения3
Описание
Optoelectronics\LED Lighting\LED Emitters\Standard LEDs - SMD
Minikin-Air SMD LEDsKingbright Minikin-Air SMD LEDs are robust LEDs in ultra-thin packaging. The Minikin-Air series comes in a 0.2mm thickness SMD package that is only ¼ of the total thickness compared to conventional 0603 SMD LEDs. The top emitting package (APG1005) is the industry standard 0402 and the right angle package (APGA1602) is astonishingly small, measuring at only 1.6mm x 0.9mm x 0.2mm. The Minikin-Air series is available in Blue, True Green, Amber, Orange, and Red. The lightweight and miniaturization of the physical size of these ultra thin SMD LEDs make them optimal for mobile applications or any design with a space constraint. In compliance to RoHS and REACH regulations, both packages are compatible with automated placement equipment.
Технические параметры
Brand: | Kingbright |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
If - Forward Current: | 20 mA |
Illumination Color: | Yellow |
Lens Color: | Colorless |
Lens Dimensions: | 0.6 mm x 0.5 mm |
Lens Shape: | Rectangular |
Lens Transparency: | Water Clear |
Luminous Intensity: | 100 mcd |
Manufacturer: | Kingbright |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Top View |
Package / Case: | 0402(1005 metric) |
Power Rating: | 60 mW |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | Yellow LEDs |
Series: | Minikin-Air |
Subcategory: | LEDs |
Vf - Forward Voltage: | 2.05 V |
Viewing Angle: | 120 deg |
Vr - Reverse Voltage: | 5 V |
Wavelength/Color Temperature: | 589 nm |
Color | Yellow |
Configuration | Standard |
Current - Test | 20mA |
ECCN | EAR99 |
Environmental Information | http://www.kingbrightusa.com/webimages/certificate |
Height (Max) | 0.25mm |
HTSUS | 8541.40.2000 |
Lens Color | Colorless |
Lens Size | 0.60mm x 0.50mm |
Lens Style | Rectangle with Flat Top |
Lens Transparency | Clear |
Millicandela Rating | 100mcd |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0402 (1005 Metric) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 1.00mm L x 0.50mm W |
Supplier Device Package | Chip LED |
Viewing Angle | 120В° |
Voltage - Forward (Vf) (Typ) | 2.05V |
Wavelength - Dominant | 589nm |
Wavelength - Peak | 591nm |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 544 КБ
Datasheet APG1005SYC-T
pdf, 543 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Светодиоды для поверхностного монтажа Kingbright
pdf, 386 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.