APG1608SEKC/T, Standard LEDs - SMD Orange, Water Clear 200mcd, 605nm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8943 шт., срок 7-9 недель
73 руб.
от 10 шт. —
58 руб.
от 100 шт. —
35 руб.
от 500 шт. —
30.67 руб.
Добавить в корзину 1 шт.
на сумму 73 руб.
Альтернативные предложения3
Описание
Optoelectronics\LED Lighting\LED Emitters\Standard LEDs - SMD
Ultra-Thin 0603 SMD LEDsKingbright ultra-thin 0603 SMD LEDs are 1.6 mm x 0.8 mm surface-mount LED lamps with a thickness of only 0.25 mm. These Kingbright LEDs provide low power consumption and a wide viewing angle and are compatible with automatic placement equipment. LED color options include green, blue, hyper red, super bright yellow, and super bright orange. These Kingbright devices are ideal for mobile phone keypad indicators and backlights.
Технические параметры
Длина волны,нм | 605 | |
Brand: | Kingbright | |
Factory Pack Quantity: Factory Pack Quantity: | 4000 | |
If - Forward Current: | 20 mA | |
Illumination Color: | Orange | |
Lens Color: | Colorless | |
Lens Dimensions: | 1.2 mm x 0.8 mm | |
Lens Shape: | Rectangular | |
Lens Transparency: | Water Clear | |
Luminous Intensity: | 200 mcd | |
Manufacturer: | Kingbright | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Orientation: | Top View | |
Package / Case: | 0603(1608 metric) | |
Power Rating: | 75 mW | |
Product Category: | Standard LEDs-SMD | |
Product Type: | LED-Standard | |
Product: | Orange LEDs | |
Subcategory: | LEDs | |
Vf - Forward Voltage: | 2.05 V | |
Viewing Angle: | 120 deg | |
Wavelength/Color Temperature: | 605 nm | |
Color | Orange | |
Configuration | Standard | |
Current - Test | 20mA | |
ECCN | EAR99 | |
Environmental Information | http://www.kingbrightusa.com/webimages/certificate | |
Height (Max) | 0.28mm | |
HTSUS | 8541.40.2000 | |
Lens Color | Colorless | |
Lens Size | 1.20mm x 0.80mm | |
Lens Style | Rectangle with Flat Top | |
Lens Transparency | Clear | |
Millicandela Rating | 100mcd | |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) | |
Mounting Type | Surface Mount | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 0603 (1608 Metric) | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 1.60mm L x 0.80mm W | |
Supplier Device Package | Chip LED | |
Viewing Angle | 120В° | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Wavelength - Dominant | 601nm | |
Wavelength - Peak | 610nm | |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 532 КБ
Datasheet APG1608SEKC/T
pdf, 531 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.