APPA3010ZGCK, Standard LEDs - SMD 3x1mm SMD RA GREEN

APPA3010ZGCK, Standard LEDs - SMD 3x1mm SMD RA GREEN
Изображения служат только для ознакомления,
см. техническую документацию
2098 шт., срок 7-9 недель
160 руб.
от 10 шт.110 руб.
от 100 шт.64 руб.
от 1000 шт.43.71 руб.
Добавить в корзину 1 шт. на сумму 160 руб.
Номенклатурный номер: 8005046471
Артикул: APPA3010ZGCK
Бренд: Kingbright

Описание

Optoelectronics\LED Lighting\LED Emitters\Standard LEDs - SMD
Right Angle SMD Chip LEDs

Kingbright Right Angle SMD Chip LEDs feature low power consumption and are ideal for backlight and indicators. These LEDs could be damaged due to electrostatic discharge and power surges. Therefore, it is recommended to use a wristband or anti-electrostatic glove when handling the LEDs. The right-angle SMD chip LEDs are available in various colors and different dimensions. Kingbright Right Angle SMD Chip LEDs are ideal for backlight, status indicators, wearable and portable devices, smart home appliances, and healthcare.

Технические параметры

Brand: Kingbright
Factory Pack Quantity: Factory Pack Quantity: 2000
If - Forward Current: 20 mA
Illumination Color: Green
Lens Color: Colorless
Lens Dimensions: 2 mm x 1 mm
Lens Shape: Dome
Lens Transparency: Water Clear
Luminous Intensity: 700 mcd
Manufacturer: Kingbright
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Side View
Package / Case: SMD-2
Power Rating: 102.5 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Green LEDs
Subcategory: LEDs
Vf - Forward Voltage: 3.3 V
Viewing Angle: 30 deg
Wavelength/Color Temperature: 525 nm

Техническая документация

Дополнительная информация

Калькуляторы группы «Светодиоды SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.