APT1608SEC/J4-PRV, Standard LEDs - SMD Orange 2300mcd 605nm 120 Deg

APT1608SEC/J4-PRV, Standard LEDs - SMD Orange 2300mcd 605nm 120 Deg
Изображения служат только для ознакомления,
см. техническую документацию
1949 шт., срок 7-9 недель
210 руб.
от 10 шт.140 руб.
от 100 шт.83 руб.
от 1000 шт.59.12 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Альтернативные предложения1
Номенклатурный номер: 8005046485
Артикул: APT1608SEC/J4-PRV
Бренд: Kingbright

Описание

Optoelectronics\LED Lighting\LED Emitters\Standard LEDs - SMD
Super Bright Orange LEDs

Kingbright Super Bright Orange LEDs are orange source color devices made with AlGaInP light emitting diode technology. They feature low power consumption and are available in surface mountable (SMD) and through hole package options in a variety of shapes and sizes. The Kingbright Super Bright Orange SMD LEDs offer a wide viewing angle and a moisture sensitivity level of 3, and are ideal for backlight and indicator applications. The through hole LEDs are reliable and rugged and offer long life with solid state reliability.

Технические параметры

Длина волны,нм 605
Brand: Kingbright
Factory Pack Quantity: Factory Pack Quantity: 2000
If - Forward Current: 20 mA
Illumination Color: Orange
Lens Color: Colorless
Lens Dimensions: 1.2 mm x 0.8 mm
Lens Shape: Rectangular
Lens Transparency: Water Clear
Luminous Intensity: 2.3 cd
Manufacturer: Kingbright
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Top View
Power Rating: 84 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Orange LEDs
Subcategory: LEDs
Vf - Forward Voltage: 2.2 V
Viewing Angle: 120 deg
Wavelength/Color Temperature: 605 nm
Вес, г 0.04

Техническая документация

Дополнительная информация

Калькуляторы группы «Светодиоды круглые»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.