APT1608VRCXF/A-5MAV, Standard LEDs - SMD 1608 SMD LED Cyan
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1798 шт., срок 6-8 недель
220 руб.
от 10 шт. —
140 руб.
от 100 шт. —
85 руб.
от 1000 шт. —
59.47 руб.
Добавить в корзину 1 шт.
на сумму 220 руб.
Альтернативные предложения2
Описание
Optoelectronics\LED Lighting\LED Emitters\Standard LEDs - SMD
V LEDsKingbright V LEDs create unique shades of blue, pink, and purple. These LEDs feature InGaN material technology for high luminosity output. V LEDs have a wide viewing angle and have tinned pads for improved solderability. They are suitable for all surface-mounted device (SMD) assembly. Kingbright V LEDs consume less power and are RoHS compliant. Typical applications for this vibrant color series include backlighting, interior automotive lighting, superior retrofit for micro incandescent lamps, wearable, and portable devices.
Технические параметры
Brand: | Kingbright |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
If - Forward Current: | 5 mA |
Illumination Color: | Cyan |
Lens Color: | Blue |
Lens Dimensions: | 1.2 mm x 0.8 mm |
Lens Shape: | Rectangular |
Lens Transparency: | Diffused |
Luminous Intensity: | 150 mcd |
Manufacturer: | Kingbright |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Top View |
Package / Case: | 0603(1608 metric) |
Power Rating: | 120 mW |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | Blue LEDs |
Series: | Special Colors |
Subcategory: | LEDs |
Vf - Forward Voltage: | 2.8 V |
Viewing Angle: | 160 deg |
Color | Cyan |
Configuration | Standard |
Current - Test | 5mA |
ECCN | EAR99 |
Environmental Information | http://www.kingbrightusa.com/webimages/certificate |
Height (Max) | 0.85mm |
HTSUS | 8541.40.2000 |
Lens Color | Yellow |
Lens Size | 1.10mm x 0.80mm |
Lens Style | Rectangle with Flat Top |
Lens Transparency | Diffused |
Millicandela Rating | 150mcd |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0603 (1608 Metric) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 1.60mm L x 0.80mm W |
Supplier Device Package | Chip LED |
Viewing Angle | 160В° |
Voltage - Forward (Vf) (Typ) | 2.8V |
Features | - |
Manufacturer | Kingbright |
Packaging | Cut Tape(CT) |
Part Status | Active |
Series | - |
Wavelength - Dominant | - |
Wavelength - Peak | - |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 482 КБ
Datasheet APT1608VRCXF/A-5MAV
pdf, 478 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Светодиоды для поверхностного монтажа Kingbright
pdf, 386 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.