APTD2012LSYCK, Standard LEDs - SMD 0805 Dome Lens LED Yellow- 590nm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5645 шт., срок 7-9 недель
140 руб.
от 10 шт. —
88 руб.
от 100 шт. —
55 руб.
от 500 шт. —
36.19 руб.
Добавить в корзину 1 шт.
на сумму 140 руб.
Альтернативные предложения3
Описание
Optoelectronics\LED Lighting\LED Emitters\Standard LEDs - SMD
HELI-DOME Surface Mount LEDsKingbright HELI-DOME Surface Mount LEDs are top-emitting, SMD (Surface Mount Device) LEDs featuring a domed lens for concentrated light output. Kingbright HELI-DOME LEDs are available in industry standard 0603, 0805, and 1206 packages. These compact SMD LEDs are ideal for space-constrained applications and are designed for automatic pick-and-place mounting to reduce production costs. The HELI-DOME LEDs are offered in a variety of colors and are RoHS Compliant.
Технические параметры
Длина волны,нм | 590 | |
Brand: | Kingbright | |
Factory Pack Quantity: Factory Pack Quantity: | 3000 | |
If - Forward Current: | 2 mA | |
Illumination Color: | Yellow | |
LED Size: | 2 mm x 1.25 mm | |
Lens Color: | Colorless | |
Lens Dimensions: | 1.3 mm x 1.25 mm | |
Lens Shape: | Rectangular | |
Lens Transparency: | Water Clear | |
Luminous Intensity: | 90 mcd | |
Manufacturer: | Kingbright | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Orientation: | Top View | |
Package / Case: | 0805(2012 metric) | |
Power Rating: | 75 mW | |
Product Category: | Standard LEDs-SMD | |
Product Type: | LED-Standard | |
Product: | Yellow LEDs | |
Series: | HeliDome | |
Subcategory: | LEDs | |
Vf - Forward Voltage: | 1.85 V | |
Viewing Angle: | 40 deg | |
Wavelength/Color Temperature: | 590 nm | |
Color | Yellow | |
Configuration | Standard | |
Current - Test | 2mA | |
ECCN | EAR99 | |
Environmental Information | http://www.kingbrightusa.com/webimages/certificate | |
Height (Max) | 1.15mm | |
HTSUS | 8541.40.2000 | |
Lens Color | Colorless | |
Lens Size | 0.80mm Dia | |
Lens Style | Round with Domed Top | |
Lens Transparency | Clear | |
Millicandela Rating | 90mcd | |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) | |
Mounting Type | Surface Mount | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 0805 (2012 Metric) | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 2.00mm L x 1.25mm W | |
Supplier Device Package | 2012 | |
Viewing Angle | 40В° | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Wavelength - Dominant | 590nm | |
Wavelength - Peak | 590nm | |
Вес, г | 0.04 |
Техническая документация
Datasheet APTD2012LSYCK
pdf, 510 КБ
Datasheet APTD2012LSYCK
pdf, 511 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.