SC05-11EWA, LED Displays & Accessories Single Red 625nm Common Cathode
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
147 шт., срок 7-9 недель
630 руб.
от 120 шт. —
400 руб.
Добавить в корзину 1 шт.
на сумму 630 руб.
Альтернативные предложения1
Описание
Optoelectronics\Displays\LED Displays & Accessories
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Технические параметры
Длина волны,нм | 625 |
Brand: | Kingbright |
Character Size: | 7.3 mm x 12.7 mm |
Configuration: | Common Cathode |
Display Type: | 7 Segment |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
If - Forward Current: | 20 mA |
Illumination Color: | Red |
Luminous Intensity: | 7600 ucd |
Manufacturer: | Kingbright |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Module Size - W x H x T: | 12.7 mm x 19 mm x 8 mm |
Mounting Style: | Through Hole |
Number of Digits: | 1 |
Operating Temperature Range: | -40 C to+85 C |
Packaging: | Bulk |
Power Consumption: | 75 mW |
Product Category: | LED Displays & Accessories |
Product Type: | LED Displays |
Product: | LED Displays |
Subcategory: | Displays |
Touch Panel: | Without Touch Panel |
Vf - Forward Voltage: | 2 V |
Wavelength: | 627 nm |
Character Width | 7.3mm |
Colour of Face | Grey |
Common Connection | Cathode |
Decimal Orientation | Right Side |
Display Type | 7-Segment |
Dominant Wavelength | 625 nm |
External Dimensions | 19x12.7x8mm |
External Width | 12.7mm |
Forward Current | 30mA |
Forward Voltage | 2 V |
LED Colours | Red |
Luminous Intensity | 7.6 mcd |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Through Hole |
Number of Characters | 1 |
Number of Segments | 7 |
Operating Temperature Range | -40 →+85°C |
Power Dissipation | 75mW |
Вес, г | 4 |
Техническая документация
Datasheet
pdf, 225 КБ
Datasheet SC05-11EWA
pdf, 224 КБ
SC05-11EWA Datasheet
pdf, 193 КБ
Семисегментные индикаторы KINGBRIGHT
pdf, 221 КБ
KINGBRIGHT FULL-LINE CATALOG
pdf, 7984 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.