SC56-11SYKWA, LED Displays & Accessories .56" SINGLE DIGIT YEL LED DISPLAY
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
634 шт., срок 7-9 недель
600 руб.
от 10 шт. —
380 руб.
от 120 шт. —
273 руб.
от 280 шт. —
249.60 руб.
Добавить в корзину 1 шт.
на сумму 600 руб.
Описание
Optoelectronics\Displays\LED Displays & Accessories
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Технические параметры
Brand: | Kingbright |
Character Size: | 8 mm x 14.2 mm |
Configuration: | Common Cathode |
Display Type: | 7 Segment |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
If - Forward Current: | 20 mA |
Illumination Color: | Yellow |
Luminous Intensity: | 160000 ucd |
Manufacturer: | Kingbright |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Module Size - W x H x T: | 12.7 mm x 19.05 mm x 8 mm |
Mounting Style: | Through Hole |
Number of Digits: | 1 |
Operating Temperature Range: | -40 C to+85 C |
Power Consumption: | 75 mW |
Product Category: | LED Displays & Accessories |
Product Type: | LED Displays |
Product: | LED Displays |
Subcategory: | Displays |
Touch Panel: | Without Touch Panel |
Vf - Forward Voltage: | 2 V |
Viewing Area - W x H: | 8 mm x 14.2 mm |
Wavelength: | 590 nm |
Character Width | 8mm |
Colour of Face | Grey |
Common Connection | Cathode |
Decimal Orientation | Right Side |
Display Type | 7-Segment |
Dominant Wavelength | 590 nm |
External Dimensions | 19.05x12.7x8mm |
External Width | 19.1mm |
Forward Current | 30mA |
Forward Voltage | 2 V |
LED Colours | Yellow |
Luminous Intensity | 160 mcd |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Through Hole |
Number of Characters | 1 |
Number of Segments | 7 |
Operating Temperature Range | -40 →+85°C |
Power Dissipation | 75mW |
Series | SC56 |
Вес, г | 2 |
Техническая документация
Datasheet SC56-11SYKWA
pdf, 568 КБ
Datasheet SC56-11SYKWA
pdf, 231 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.