TA20-11EWA, LED Displays & Accessories Dot Matrix Red 625nm Common Anode

Фото 1/4 TA20-11EWA, LED Displays & Accessories Dot Matrix Red 625nm Common Anode
Изображения служат только для ознакомления,
см. техническую документацию
106 шт., срок 7-9 недель
2 190 руб.
от 10 шт.1 560 руб.
от 100 шт.1 170 руб.
Добавить в корзину 1 шт. на сумму 2 190 руб.
Номенклатурный номер: 8005046799
Артикул: TA20-11EWA
Бренд: Kingbright

Описание

Optoelectronics\Displays\LED Displays & Accessories
Stackable horizontally Dot size 5mm H: 53.0mm W: 37.65mm D: 8.45mm Low current operation High-contrast and light-output

Технические параметры

Brand: Kingbright
Configuration: Common Anode
Display Type: 5x7 Dot Matrix
Factory Pack Quantity: Factory Pack Quantity: 260
If - Forward Current: 10 mA
Illumination Color: Red
Luminous Intensity: 12 mcd
Manufacturer: Kingbright
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Module Size - W x H x T: 37.65 mm x 53 mm x 8.45 mm
Mounting Style: Through Hole
Number of Digits: 1
Operating Temperature Range: -40 C to+85 C
Packaging: Bulk
Power Consumption: 75 mW
Product Category: LED Displays & Accessories
Product Type: LED Displays
Product: LED Displays
Subcategory: Displays
Touch Panel: Without Touch Panel
Vf - Forward Voltage: 1.9 V
Wavelength: 617 nm
Character Width 36mm
Colour of Face Grey
Common Connection Anode
Display Type Dot Matrix
Dominant Wavelength 625 nm
Dot Matrix Dimensions 7x5
Dot Matrix Format 5x7
Dots High 7
Dots Wide 5
External Dimensions 53x37.65x8.45mm
External Width 37.7mm
Forward Current 30mA
Forward Voltage 2 V
LED Colours Red
Luminous Intensity 10 mcd
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Mounting Type Through Hole
Operating Temperature Range -40 →+85°C
Power Dissipation 75mW
Series TA20
Вес, г 19.02

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.