WP710A10SEC/J4, Standard LEDs - Through Hole Orange 10000mcd 605nm 34 Deg
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2920 шт., срок 7-9 недель
210 руб.
от 10 шт. —
140 руб.
от 100 шт. —
83 руб.
от 1000 шт. —
56.34 руб.
Добавить в корзину 1 шт.
на сумму 210 руб.
Альтернативные предложения2
Описание
Optoelectronics\LED Lighting\LED Emitters\Standard LEDs - Through Hole
Super Bright Orange LEDsKingbright Super Bright Orange LEDs are orange source color devices made with AlGaInP light emitting diode technology. They feature low power consumption and are available in surface mountable (SMD) and through hole package options in a variety of shapes and sizes. The Kingbright Super Bright Orange SMD LEDs offer a wide viewing angle and a moisture sensitivity level of 3, and are ideal for backlight and indicator applications. The through hole LEDs are reliable and rugged and offer long life with solid state reliability.
Технические параметры
Длина волны,нм | 605 | |
Brand: | Kingbright | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
If - Forward Current: | 20 mA | |
Illumination Color: | Orange | |
LED Size: | T-1(3 mm) | |
Lens Color: | Colorless | |
Lens Dimensions: | 3 mm | |
Lens Shape: | Dome | |
Lens Transparency: | Water Clear | |
Luminous Intensity: | 14000 mcd | |
Manufacturer: | Kingbright | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | Through Hole | |
Operating Supply Voltage: | 2.2 V | |
Package / Case: | T-1(3 mm) | |
Packaging: | Bulk | |
Power Rating: | 84 mW | |
Product Category: | Standard LEDs-Through Hole | |
Product Type: | LED-Standard | |
Product: | Orange LEDs | |
Subcategory: | LEDs | |
Vf - Forward Voltage: | 2.2 V | |
Viewing Angle: | 30 deg | |
Wavelength/Color Temperature: | 605 nm | |
Color | Orange | |
Configuration | Standard | |
Current - Test | 20mA | |
ECCN | EAR99 | |
Environmental Information | http://www.kingbrightusa.com/webimages/certificate | |
Height (Max) | 5.90mm | |
HTSUS | 8541.40.2000 | |
Lens Color | Colorless | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Lens Transparency | Clear | |
Millicandela Rating | 10000mcd | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Package | Bulk | |
Package / Case | Radial | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Supplier Device Package | T-1 | |
Viewing Angle | 34В° | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Wavelength - Dominant | 605nm | |
Wavelength - Peak | 611nm | |
Вес, г | 0.16 |
Техническая документация
Datasheet WP710A10SEC/J4
pdf, 316 КБ
Datasheet WP710A10SEC/J4
pdf, 316 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.