WP7113SF6BT-P22, Infrared Emitters 5mm INFRARED LED
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8310 шт., срок 7-9 недель
250 руб.
от 10 шт. —
85 руб.
от 100 шт. —
79 руб.
от 1000 шт. —
69.73 руб.
Добавить в корзину 1 шт.
на сумму 250 руб.
Альтернативные предложения1
Описание
Optoelectronics\Infrared Data Communications\Infrared Emitters
IR LEDs & Color/Photo SensorsKingbright IR LEDs and Color/Photo Sensors include GaAlAs/GaAs infrared emitting diodes and phototransistor/photodiode sensors. The infrared emitting diodes are mechanically and spectrally matched to phototransistors. These IR LEDs are suitable for infrared illumination for cameras, machine vision systems, surveillance systems, and industrial electronics.
Технические параметры
Beam Angle: | 20 deg |
Brand: | Kingbright |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
If - Forward Current: | 20 mA |
Illumination Color: | Infrared |
Lens Shape: | Dome |
Manufacturer: | Kingbright |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Package / Case: | T-1 3/4(5 mm) |
Packaging: | Bulk |
Power Rating: | 85 mW |
Product Category: | Infrared Emitters |
Product Type: | IR Emitters(IR LEDs) |
Radiant Intensity: | 40 mW/sr |
Subcategory: | Infrared Data Communications |
Vf - Forward Voltage: | 1.35 V |
Viewing Angle: | 20 deg |
Wavelength: | 860 nm |
Current - DC Forward (If) (Max) | 50mA |
ECCN | EAR99 |
Environmental Information | http://www.kingbrightusa.com/webimages/certificate |
HTSUS | 8541.40.2000 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 85В°C |
Orientation | Top View |
Package | Bulk |
Package / Case | Radial |
Radiant Intensity (Ie) Min @ If | 55mW/sr @ 50mA |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Type | Infrared (IR) |
Video File | Kingbright IR LEDs | Digi-Key Daily |
Viewing Angle | 20В° |
Voltage - Forward (Vf) (Typ) | 1.35V |
Wavelength | 860nm |
Вес, г | 0.32 |
Техническая документация
Datasheet
pdf, 579 КБ
Datasheet WP7113SF6BT-P22
pdf, 730 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.