WP934RT/2GD, LED Circuit Board Indicators 3mm RA. 568nm LED INDICATOR

WP934RT/2GD, LED Circuit Board Indicators 3mm RA. 568nm LED INDICATOR
Изображения служат только для ознакомления,
см. техническую документацию
75 шт., срок 7-9 недель
300 руб.
от 10 шт.190 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Номенклатурный номер: 8005047109
Артикул: WP934RT/2GD
Бренд: Kingbright

Описание

Optoelectronics\LED Indication\LED Circuit Board Indicators
Circuit Board Indicator LEDs
Kingbright Circuit Board Indicator LEDs are commonly used as panel or diagnostic indicators. These circuit board indicators come in a variety of configurations and colors. These LEDs are ideal for any number of diagnostic, industrial equipment, and data storage applications. Kingbright Circuit Board Indicator LEDs offer a 2mm to 5mm LED size and are offered in Red, Blue, Green, and Yellow illumination colors.

Технические параметры

Brand: Kingbright
Configuration: 2 Single Color LEDs, Bi-Level
Factory Pack Quantity: Factory Pack Quantity: 500
If - Forward Current: 10 mA
Illumination Color: Green
LED Size: 3 mm
Luminous Intensity: 25 mcd
Manufacturer: Kingbright
Mounting Type: Through Hole
Packaging: Bulk
Product Category: LED Circuit Board Indicators
Product Type: LED Circuit Board Indicators
Subcategory: LED Indication
Vf - Forward Voltage: 2 V
Viewing Angle: 40 deg
Wavelength: 568 nm
Вес, г 0.5

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.