5680F5_5, LED Circuit Board Indicators GREEN DIFFUSED BI-LEVEL

Фото 1/2 5680F5_5, LED Circuit Board Indicators GREEN DIFFUSED BI-LEVEL
Изображения служат только для ознакомления,
см. техническую документацию
1550 шт., срок 6-8 недель
610 руб.
от 10 шт.460 руб.
от 100 шт.308 руб.
от 200 шт.280.67 руб.
Добавить в корзину 1 шт. на сумму 610 руб.
Номенклатурный номер: 8005048251
Артикул: 5680F5_5

Описание

Optoelectronics\LED Indication\LED Circuit Board Indicators

Технические параметры

Brand: VCC
Configuration: 2 Single Color LEDs, Bi-Level
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 10 mA
Illumination Color: Green
LED Size: 3 mm
Lens Color/Style: Tinted
Lens Shape: Dome
Luminous Intensity: 16 mcd
Manufacturer: VCC
Mounting Type: Through Hole
Number of LEDs: 2
Orientation: Right Angle
Packaging: Bulk
Part # Aliases: 5680F5; 5
Product Category: LED Circuit Board Indicators
Product Type: LED Circuit Board Indicators
Subcategory: LED Indication
Vf - Forward Voltage: 2.2 V
Wavelength: 562 nm
Color Green (x 2)
Configuration 2 High
Current 10mA
ECCN EAR99
HTSUS 8541.40.2000
Lens Size 2.90mm Dia
Lens Style Round with Domed Top
Lens Type Diffused, Tinted
Millicandela Rating 16mcd
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole, Right Angle
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Voltage Rating 2.2V
Wavelength - Peak 562nm

Техническая документация

Datasheet
pdf, 123 КБ
Datasheet 5680F5_5
pdf, 102 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.