HE-1020, Circuit Breaker Accessories CIRCUIT BREAKER BOOT FRONT MOUNT 2 POLE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
86 шт., срок 6-8 недель
5 410 руб.
от 10 шт. —
4 750 руб.
от 50 шт. —
4 420 руб.
Добавить в корзину 1 шт.
на сумму 5 410 руб.
Альтернативные предложения1
Описание
Circuit Protection\Circuit Breakers & Accessories\Circuit Breaker Accessories
Toggle Switch & Circuit Breaker Sealing BootsAPM HEXSEAL Toggle Switch and Circuit Breaker Sealing Boots protect switches, circuit breakers, encoders, and potentiometers from dust, dirt, grease, moisture, and other contaminants. The portfolio offers stability in extreme temperatures and a long shelf life in excess of 25 years. The toggle switch boot designs include fully enclosed toggle boots that cover the entirety of a switch, half boots that leave a portion of the toggle bat exposed, and single-piece designs, molded from silicone over a threaded mounting nut. The circuit breaker boot options include back-of-panel, which is secured behind the breaker mounting panel, and front-of-panel, which is mounted to the outside of a panel using a sturdy metal frame. APM HEXSEAL Toggle Switch and Circuit Breaker Sealing Boots are designed with a signature sealing rib that ensures a secure seal with the mounting panel.
Технические параметры
Brand: | APM HEXSEAL |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Manufacturer: | APM HEXSEAL |
Part # Aliases: | HE1020 |
Product Category: | Circuit Breaker Accessories |
Product Type: | Circuit Breaker Accessories |
Product: | Boots |
Subcategory: | Circuit Breakers |
Type: | Boot |
Accessory Type | Boot |
ECCN | EAR99 |
For Use With/Related Products | Circuit Breaker |
HTSUS | 8538.90.8180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Вес, г | 35.83 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.