HE-1040, Circuit Breaker Accessories CIRCUIT BREAKER BOOT 1 POLE

HE-1040, Circuit Breaker Accessories CIRCUIT BREAKER BOOT 1 POLE
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 6-8 недель
5 800 руб.
от 10 шт.4 550 руб.
Добавить в корзину 1 шт. на сумму 5 800 руб.
Номенклатурный номер: 8005048733
Артикул: HE-1040
Бренд: APM HEXSEAL

Описание

Circuit Protection\Circuit Breakers & Accessories\Circuit Breaker Accessories
Toggle Switch & Circuit Breaker Sealing Boots

APM HEXSEAL Toggle Switch and Circuit Breaker Sealing Boots protect switches, circuit breakers, encoders, and potentiometers from dust, dirt, grease, moisture, and other contaminants. The portfolio offers stability in extreme temperatures and a long shelf life in excess of 25 years. The toggle switch boot designs include fully enclosed toggle boots that cover the entirety of a switch, half boots that leave a portion of the toggle bat exposed, and single-piece designs, molded from silicone over a threaded mounting nut. The circuit breaker boot options include back-of-panel, which is secured behind the breaker mounting panel, and front-of-panel, which is mounted to the outside of a panel using a sturdy metal frame. APM HEXSEAL Toggle Switch and Circuit Breaker Sealing Boots are designed with a signature sealing rib that ensures a secure seal with the mounting panel.

Технические параметры

Brand: APM HEXSEAL
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: APM HEXSEAL
Mounting Style: Panel
Part # Aliases: HE1040
Product Category: Circuit Breaker Accessories
Product Type: Circuit Breaker Accessories
Product: Boots
Series: HE
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Type: Boot

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.