HE1045, Circuit Breaker Accessories CIRCUIT BREAKER BOOT 1 POLE

HE1045, Circuit Breaker Accessories CIRCUIT BREAKER BOOT 1 POLE
Изображения служат только для ознакомления,
см. техническую документацию
107 шт., срок 6-8 недель
6 580 руб.
от 10 шт.5 550 руб.
Добавить в корзину 1 шт. на сумму 6 580 руб.
Номенклатурный номер: 8005048734
Артикул: HE1045
Бренд: APM HEXSEAL

Описание

Circuit Protection\Circuit Breakers & Accessories\Circuit Breaker Accessories
Toggle Switch & Circuit Breaker Sealing Boots
APM HEXSEAL Toggle Switch and Circuit Breaker Sealing Boots protect switches, circuit breakers, encoders, and potentiometers from dust, dirt, grease, moisture, and other contaminants. The portfolio offers stability in extreme temperatures and a long shelf life in excess of 25 years. The toggle switch boot designs include fully enclosed toggle boots that cover the entirety of a switch, half boots that leave a portion of the toggle bat exposed, and single-piece designs, molded from silicone over a threaded mounting nut. The circuit breaker boot options include back-of-panel, which is secured behind the breaker mounting panel, and front-of-panel, which is mounted to the outside of a panel using a sturdy metal frame. APM HEXSEAL Toggle Switch and Circuit Breaker Sealing Boots are designed with a signature sealing rib that ensures a secure seal with the mounting panel.

Технические параметры

Brand: APM HEXSEAL
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: APM HEXSEAL
Product Category: Circuit Breaker Accessories
Product Type: Circuit Breaker Accessories
Product: Boots
Subcategory: Circuit Breakers
Type: Boot
Вес, г 17.55

Техническая документация

Datasheet
pdf, 1267 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.