0830AT54A2200E, Antennas LTE Multi-Band Ceramic Antenna SMD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3247 шт., срок 7-9 недель
760 руб.
от 10 шт. —
610 руб.
от 100 шт. —
460 руб.
от 250 шт. —
432 руб.
Добавить в корзину 1 шт.
на сумму 760 руб.
Альтернативные предложения1
Описание
Passive Components\Antennas
Small Form Factor, Sub-1GHz Antennas Johanson Technology Sub-1GHz SMD antennas provide a small form factor and feature 433MHz, 868MHz, and 915MHz frequencies. Johanson Sub-1GHz antennas include ceramic chip antennas and internal SMD chip antennas. Components feature Sub-GHz wideband behavior which allows operation at both t868MHz and 915MHz simultaneously. Johanson Technology Sub-1GHz SMD Antennas are ideal for Americas/Europe/Asia Sub-GHz ISM applications such as smart home, wireless thermostats, AMR, fitness, and lighting controls.
Технические параметры
Application: | High Frequency Solutions |
Brand: | Johanson Technology |
Centre Frequency: | 750 MHz, 1.9 GHz, 892 MHz, 2.2 GHz |
Factory Pack Quantity: | 500 |
Gain: | 2 dBi |
Impedance: | 50 Ohms |
Manufacturer: | Johanson |
Maximum Frequency: | 2.69 GHz |
Maximum Operating Temperature: | +85 C |
Mechanical Style: | Chip |
Minimum Frequency: | 700 MHz |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of Bands: | 4 Band |
Power Rating: | 3 W |
Product Category: | Antennas |
Product Type: | Cellular Antennas GSM, LTE, 2G/3G/4G/5G |
Product: | PCB Antennas |
Protocol - Cellular, NBIoT, LTE: | Cellular(NBIoT, LTE) |
Protocol - GPS, GLONASS: | GLONASS, GPS |
Style: | Ceramic |
Subcategory: | Antennas |
Termination Style: | SMD/SMT |
Type: | Passive Antenna |
Antenna Type | Ceramic Patch |
Applications | LTE |
Features | - |
Frequency (Center/Band) | 750MHz, 892MHz, 1.9GHz, 2.335GHz |
Frequency Group | Wide Band |
Frequency Range | 700MHz ~ 800MHz, 824MHz ~ 960MHz, 1.7GHz ~ 2.1GHz, 1.71GHz ~ 2.69GHz |
Gain | 2dBi |
Height (Max) | 0.059"(1.50mm) |
Ingress Protection | - |
Manufacturer | Johanson Technology Inc. |
Mounting Type | Surface Mount |
Number of Bands | 4 |
Packaging | Tape & Reel(TR) |
Part Status | Active |
Power - Max | 3W |
Return Loss | 3.5dB, 4.5dB |
Series | - |
Termination | Solder |
VSWR | - |
Вес, г | 0.19 |
Техническая документация
Datasheet 0830AT54A2200E
pdf, 1062 КБ
Документация
pdf, 1019 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.