0850BM14E0016T, Signal Conditioning 770MHz-928MHz 1.8dB TI CC1310

0850BM14E0016T, Signal Conditioning 770MHz-928MHz 1.8dB TI CC1310
Изображения служат только для ознакомления,
см. техническую документацию
69621 шт., срок 7-9 недель
200 руб.
от 10 шт.180 руб.
от 100 шт.96 руб.
от 250 шт.82.83 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Номенклатурный номер: 8005048744
Артикул: 0850BM14E0016T

Описание

Passive Components\Signal Conditioning
0850BM14E0016T Mini RF Front End Passive

Johanson Technology 0850BM14E0016T Mini RF Front End Passive is a small EIA 0603 optimized balun-filter for Texas Instruments CC1310 Chipset. The Mini RF Front End Passive has embedded FCC/ETSI compliance filtering while maintaining maximum output power performance with the CC1310, eliminating RF manufacturing variability. This passive features 770MHz to 928MHz frequency and 50Ω unbalanced impedance with 1.3 typ (1.6 max) or 1.8 typ (2.2 max)dB insertion loss as well as an operating temperature of -40°C to +85°C.

Технические параметры

Brand: Johanson Technology
Factory Pack Quantity: Factory Pack Quantity: 4000
Frequency Range: 770 MHz to 860 MHz, 860 MHz to 928 MHz
Frequency: 770 MHz to 860 MHz, 860 MHz to 928 MHz
Impedance: 50 Ohms
Insertion Loss: 1.3 dB, 1.8 dB
Manufacturer: Johanson
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting: SMD/SMT
Operating Temperature Range: -40 C to+85 C
Package / Case: 0603(1608 metric)
Product Category: Signal Conditioning
Product Type: Signal Conditioning
Product: Baluns
Series: BM
Subcategory: Filters
Termination Style: SMD/SMT
Type: Impedance Matched Balun
Brand Johanson Technology
Factory Pack Quantity 4000
Frequency 770 MHz to 860 MHz, 860 MHz to 928 MHz
Frequency Range 770 MHz to 860 MHz, 860 MHz to 928 MHz
Impedance 50 Ohms
Insertion Loss 1.3 dB, 1.8 dB
Manufacturer Johanson
Mounting SMD/SMT
Operating Temperature Range -40 C to+85 C
Package / Case 0603(1608 metric)
Packaging Reel
Product Baluns
Product Category Signal Conditioning
RoHS Details
Series 0850BM
Termination Style SMD/SMT
Type Impedance Matched Balun
Вес, г 0.049

Техническая документация

Datasheet
pdf, 163 КБ

Дополнительная информация

Калькуляторы группы «Фильтры (микросхемы)»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.