0900AD54B2450E, Antennas 900M/2.4G Antenna Dual-band IOT

2063 шт., срок 7-9 недель
820 руб.
от 10 шт.700 руб.
от 100 шт.503 руб.
от 250 шт.477.48 руб.
Добавить в корзину 1 шт. на сумму 820 руб.
Номенклатурный номер: 8005048749
Артикул: 0900AD54B2450E

Описание

Passive Components\Antennas
0900AD54B2450 Single Feed IoT Antennas Johanson Technology 0900AD54B2450 Single Feed IoT Antennas are multi-band antennas for sub-GHz (868MHz to 928MHz) and 2.4GHz frequencies. These Johanson antennas can also be tuned to other sub-GHz frequencies and frequencies higher than 2.4GHz. The 0900AD54B2450 antennas are compatible with various RF wireless chipsets, including Texas Instruments CC1352R SimpleLink™ dual-band wireless MCUs and Silicon Labs EFR32FG14P233F256GM48 Flex Gecko wireless SoC. These antennas feature a typical return loss of 6.5dB, 3W maximum power capacity, and operate at -40°C to 85°C temperature range. Typical applications include wearable devices, Internet of Things (IoT), coin cell batteries, and other short-range applications.

Технические параметры

Application: High Frequency Solutions
Brand: Johanson Technology
Centre Frequency: 898 MHz, 2.44 GHz
Factory Pack Quantity: 500
Gain: -2.4 dBi, -1.5 dBi
Impedance: 50 Ohms
Manufacturer: Johanson
Maximum Frequency: 2.48 GHz
Maximum Operating Temperature: +85 C
Mechanical Style: Chip
Minimum Frequency: 868 MHz
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Bands: 2 Band
Power Rating: 3 W
Product Category: Antennas
Product Type: Multiprotocol Antennas
Product: PCB Antennas
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - Sub GHz: ISM
Protocol - WiFi - 802.11: WiFi
Style: Ceramic
Subcategory: Antennas
Termination Style: SMD/SMT
Type: Passive Antenna

Техническая документация

Datasheet 0900AD54B2450E
pdf, 1056 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.