1575AT43A0040E, Antennas 1555-1595 MHz Ceramic Chip Ant.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8258 шт., срок 7-9 недель
260 руб.
от 10 шт. —
210 руб.
от 100 шт. —
155 руб.
от 500 шт. —
123.79 руб.
Добавить в корзину 1 шт.
на сумму 260 руб.
Описание
Passive Components\Antennas
Chip AntennasJohanson Technology LTCC Chip Antennas offer SMD manufacturability and high gain performance in small form-factor designs. Johanson's mini antennas are the perfect solution for wearables, home automation, lighting, audio, and everything in between using various protocols like BLE, Zigbee, ISM, and WLAN. The RF resonance in the LTCC chip antennas from Johanson are 100% tested and guaranteed, providing great reliability and versatility while maintaining industry demanding performance. These antennas are easy to tune to any unique PCB, packaging, encasement environment.
Технические параметры
Application: | High Frequency Solutions |
Bandwidth: | 40 MHz |
Brand: | Johanson Technology |
Center Frequency: | 1561 MHz, 1575 MHz, 1602 MHz |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Gain: | -2 dBi, -2 dBi, -2 dBi |
Impedance: | 50 Ohms |
Manufacturer: | Johanson |
Maximum Frequency: | 1.6 GHz |
Maximum Operating Temperature: | +85 C |
Mechanical Style: | Chip |
Minimum Frequency: | 1.555 GHz |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of Bands: | 3 Band |
Power Rating: | 3 W |
Product Category: | Antennas |
Product Type: | GNSS Antennas-GPS, GLONASS, Galileo, Beidou |
Product: | PCB Antennas |
Protocol - GPS, GLONASS: | BEIDOU, Galileo, GNSS, GPS |
Series: | AT |
Style: | Ceramic |
Subcategory: | Antennas |
Termination Style: | SMD/SMT |
Type: | Passive Antenna |
Antenna Type | Chip |
Applications | - |
Category | RF/IF and RFID |
Family | RF Antennas |
Featured Product | Integrated Passive Components |
Features | - |
Frequency (Center/Band) | 1.575GHz |
Frequency Group | UHF(1 GHz ~ 2 GHz) |
Frequency Range | 1.555GHz ~ 1.595GHz |
Gain | -1.5dBi |
Height (Max) | 0.031"(0.80mm) |
Ingress Protection | - |
Mounting Type | Surface Mount |
Number of Bands | 1 |
Online Catalog | Johanson Technology Inc-Embedded |
Other Names | 1575AT43A401575AT43A40E712-1003-2 |
Packaging | * |
Power - Max | 3W |
Product Training Modules | RF Ceramic Chip Antennas |
Return Loss | -9.5dB |
Series | - |
Standard Package | 1 |
Termination | Solder |
VSWR | - |
Вес, г | 0.04 |
Техническая документация
Datasheet
pdf, 1411 КБ
Документация
pdf, 631 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.