1582AT54A0045, Antennas 1.585GHz GPS SMD Chip Antenna

Фото 1/2 1582AT54A0045, Antennas 1.585GHz GPS SMD Chip Antenna
Изображения служат только для ознакомления,
см. техническую документацию
3103 шт., срок 7-9 недель
670 руб.
от 10 шт.540 руб.
от 100 шт.433 руб.
от 250 шт.378.95 руб.
Добавить в корзину 1 шт. на сумму 670 руб.
Альтернативные предложения1
Номенклатурный номер: 8005048769
Артикул: 1582AT54A0045

Описание

Passive Components\Antennas
Chip Antennas

Johanson Technology LTCC Chip Antennas offer SMD manufacturability and high gain performance in small form-factor designs. Johanson's mini antennas are the perfect solution for wearables, home automation, lighting, audio, and everything in between using various protocols like BLE, Zigbee, ISM, and WLAN. The RF resonance in the LTCC chip antennas from Johanson are 100% tested and guaranteed, providing great reliability and versatility while maintaining industry demanding performance. These antennas are easy to tune to any unique PCB, packaging, encasement environment.

Технические параметры

Application: High Frequency Solutions
Brand: Johanson Technology
Center Frequency: 1.585 GHz
Factory Pack Quantity: Factory Pack Quantity: 2000
Gain: -0.5 dBi
Impedance: 50 Ohms
Manufacturer: Johanson
Maximum Frequency: 1.605 GHz
Maximum Operating Temperature: +85 C
Mechanical Style: Chip
Minimum Frequency: 1.56 GHz
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Bands: 1 Band
Power Rating: 3 W
Product Category: Antennas
Product Type: GNSS Antennas-GPS, GLONASS, Galileo, Beidou
Product: PCB Antennas
Protocol - GPS, GLONASS: BEIDOU, Galileo, GLONASS, GPS
Series: AT
Style: Ceramic
Subcategory: Antennas
Termination Style: SMD/SMT
Type: Passive Antenna
Размер Корпуса Антенны 15mm x 4mm x 3.2mm
Центральная Частота 1.585ГГц

Техническая документация

Datasheet
pdf, 747 КБ
Datasheet 1582AT54A0045
pdf, 744 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.