1905AT45A0050E, Antennas 1.905 GHz Antenna

1905AT45A0050E, Antennas 1.905 GHz Antenna
Изображения служат только для ознакомления,
см. техническую документацию
835 шт., срок 7-9 недель
300 руб.
от 10 шт.260 руб.
от 100 шт.187 руб.
от 500 шт.143.75 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Номенклатурный номер: 8005048774
Артикул: 1905AT45A0050E

Описание

Passive Components\Antennas
Chip Antennas

Johanson Technology LTCC Chip Antennas offer SMD manufacturability and high gain performance in small form-factor designs. Johanson's mini antennas are the perfect solution for wearables, home automation, lighting, audio, and everything in between using various protocols like BLE, Zigbee, ISM, and WLAN. The RF resonance in the LTCC chip antennas from Johanson are 100% tested and guaranteed, providing great reliability and versatility while maintaining industry demanding performance. These antennas are easy to tune to any unique PCB, packaging, encasement environment.

Технические параметры

Application: High Frequency Solutions
Bandwidth: 50 MHz
Brand: Johanson Technology
Center Frequency: 1575 MHz
Factory Pack Quantity: Factory Pack Quantity: 1000
Gain: -2 dBi
Impedance: 50 Ohms
Manufacturer: Johanson
Maximum Frequency: 1930 MHz
Maximum Operating Temperature: +85 C
Mechanical Style: Chip
Minimum Frequency: 1880 MHz
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Bands: 1 Band
Power Rating: 2 W
Product Category: Antennas
Product Type: GNSS Antennas-GPS, GLONASS, Galileo, Beidou
Product: PCB Antennas
Protocol - GPS, GLONASS: GPS
Series: AT
Style: Ceramic
Subcategory: Antennas
Termination Style: SMD/SMT
Type: Passive Antenna
Вес, г 0.07

Техническая документация

Datasheet
pdf, 26 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.