2450AD18A7250, Antennas BT/WiFi Single Feed UWB Mini Antenna
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2675 шт., срок 7-9 недель
200 руб.
от 10 шт. —
180 руб.
от 100 шт. —
150 руб.
от 1000 шт. —
115.20 руб.
Добавить в корзину 1 шт.
на сумму 200 руб.
Альтернативные предложения1
Описание
Passive Components\Antennas
Chip AntennasJohanson Technology LTCC Chip Antennas offer SMD manufacturability and high gain performance in small form-factor designs. Johanson's mini antennas are the perfect solution for wearables, home automation, lighting, audio, and everything in between using various protocols like BLE, Zigbee, ISM, and WLAN. The RF resonance in the LTCC chip antennas from Johanson are 100% tested and guaranteed, providing great reliability and versatility while maintaining industry demanding performance. These antennas are easy to tune to any unique PCB, packaging, encasement environment.
Технические параметры
Application: | High Frequency Solutions |
Brand: | Johanson Technology |
Center Frequency: | 2440 MHz, 7250 MHz |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Gain: | 0.4 dBi, 1 dBi |
Impedance: | 50 Ohms |
Manufacturer: | Johanson |
Maximum Frequency: | 8.5 GHz |
Maximum Operating Temperature: | +85 C |
Mechanical Style: | Chip |
Minimum Frequency: | 2.4 GHz |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of Bands: | 2 Band |
Part # Aliases: | 2450AD18A7250E |
Power Rating: | 3 W |
Product Category: | Antennas |
Product: | PCB Antennas |
Protocol - Bluetooth, BLE - 802.15.1: | Bluetooth |
Protocol - WiFi - 802.11: | WiFi |
Series: | AD |
Style: | Ceramic |
Subcategory: | Antennas |
Termination Style: | SMD/SMT |
Type: | Passive Antenna |
Размер Корпуса Антенны | 3.2mm x 1.6mm x 0.5mm |
Центральная Частота 1 | 2.45ГГц |
Центральная Частота 2 | 7.25ГГц |
Техническая документация
Datasheet
pdf, 1122 КБ
Datasheet 2450AD18A7250
pdf, 1017 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.