2450AD47A1590E, Antennas 2.4GHz ANTENNA

2450AD47A1590E, Antennas 2.4GHz ANTENNA
Изображения служат только для ознакомления,
см. техническую документацию
940 шт., срок 7-9 недель
330 руб.
от 10 шт.270 руб.
от 100 шт.213 руб.
от 250 шт.186.70 руб.
Добавить в корзину 1 шт. на сумму 330 руб.
Номенклатурный номер: 8005048796
Артикул: 2450AD47A1590E

Описание

Passive Components\Antennas
2450A 2.4 GHz Zero Clearance Antenna

Johanson Technology 2450A 2.4 GHz Zero Clearance Antenna is designed for small coin cell, wearable, IoT, 2.4 BLE, 802.11, ISM, Zigbee, etc. applications. These antennas are mostly ideal in close-range networks where metal or a battery/display covers the entire length or side of the PCB or encasement must be present directly under the antenna and there is no room for typical antenna metal clearance. The Johanson Technology 2450A must have metal directly underneath on bottom layer in order to function properly.

Технические параметры

Application: High Frequency Solutions
Brand: Johanson Technology
Center Frequency: 2450 MHz, 1561 MHz, 1575 MHz, 1602 MHz
Factory Pack Quantity: Factory Pack Quantity: 1000
Gain: -1 dBi, -2.5 dBi, -2 dBi, -2 dBi
Impedance: 50 Ohms
Manufacturer: Johanson
Maximum Frequency: 2.5 GHz
Maximum Operating Temperature: +85 C
Mechanical Style: Chip
Minimum Frequency: 1.561 GHz
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Bands: 4 Band
Product Category: Antennas
Product: PCB Antennas
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - GPS, GLONASS: BEIDOU, GLONASS, GPS
Protocol - WiFi - 802.11: WiFi
Series: AD
Style: Ceramic
Subcategory: Antennas
Termination Style: SMD/SMT
Type: Passive Antenna
Вес, г 0.27

Техническая документация

Datasheet
pdf, 756 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.