251R14S560JV4T, Multilayer Ceramic Capacitors MLCC - SMD/SMT 250volts 56pF 5%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
29364 шт., срок 7-9 недель
120 руб.
от 10 шт. —
57 руб.
от 100 шт. —
35 руб.
от 1000 шт. —
27.28 руб.
Добавить в корзину 1 шт.
на сумму 120 руб.
Альтернативные предложения1
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Multilayer High Q CapacitorsJohanson Technology Multilayer High-Q Capacitors were designed for high Q and microwave applications. The S Series High-Q capacitors offer ultra-high Q performance and NPO temperature characteristics. The L Series High-Q capacitors offer mid-high Q performance and NPO temperature characteristics. The Johanson Technology multilayer High Q Capacitors series have a capacitance range from 0.1pF to 10.000pF.
Технические параметры
Brand: | Johanson Technology |
Capacitance: | 56 pF |
Case Code - in: | 0603 |
Case Code - mm: | 1608 |
Dielectric: | C0G(NP0) |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | Johanson |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 0603(1608 metric) |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | RF Microwave/High Q |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 5% |
Type: | Surface Mount MLCC |
Voltage Rating DC: | 250 VDC |
Applications | RF, Microwave, High Frequency |
Capacitance | 56pF |
Category | Capacitors |
Family | Ceramic Capacitors |
Featured Product | Multi-Layer High-Q SMD Capacitors |
Features | High Q, Low Loss |
Height - Seated (Max) | - |
Lead Spacing | - |
Lead Style | - |
Mounting Type | Surface Mount, MLCC |
Online Catalog | S Series |
Operating Temperature | -55 C ~ 125 C |
Other Names | 712-1358-6 |
Package / Case | 0603(1608 Metric) |
Packaging | Digi-Reel(r) |
Product Training Modules | RF Capacitor Modeling Software |
Ratings | - |
Series | S |
Size / Dimension | 0.062" L x 0.032" W(1.57mm x 0.81mm) |
Standard Package | 1 |
Temperature Coefficient | C0G, NP0 |
Thickness (Max) | 0.035"(0.89mm) |
Tolerance | ±5% |
Voltage - Rated | 250V |
Construction | SMT Chip |
Failure Rate | Not Required |
Lead Diameter (nom) | Not Required(mm) |
Microwave Application | YES |
Mounting Style | Surface Mount |
Number of Terminals | 2 |
Operating Temp Range | -55C to 125C |
Product Depth (mm) | 0.81(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 0.76(mm) |
Product Length (mm) | 1.57(mm) |
Rad Hardened | No |
Seated Plane Height | Not Required(mm) |
Technology | STANDARD |
Temp Coeff (Dielectric) | C0G |
Termination Style | PAD |
Wire Form | Not Required |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 799 КБ
Документация
pdf, 752 КБ
Кодировка ТКЕ конденсаторов
pdf, 151 КБ
Конденсаторы серии К10-17б импортные
pdf, 75 КБ
Дополнительная информация
Калькуляторы группы «Конденсаторы керамические выводные многослойные»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.