2600AT44A0600E, Antennas 2.6 GHz WIMAX Chip Antenna

2600AT44A0600E, Antennas 2.6 GHz WIMAX Chip Antenna
Изображения служат только для ознакомления,
см. техническую документацию
952 шт., срок 7-9 недель
270 руб.
от 10 шт.230 руб.
от 100 шт.167 руб.
от 500 шт.128.59 руб.
Добавить в корзину 1 шт. на сумму 270 руб.
Номенклатурный номер: 8005049083
Артикул: 2600AT44A0600E

Описание

Passive Components\Antennas
Chip Antennas

Johanson Technology LTCC Chip Antennas offer SMD manufacturability and high gain performance in small form-factor designs. Johanson's mini antennas are the perfect solution for wearables, home automation, lighting, audio, and everything in between using various protocols like BLE, Zigbee, ISM, and WLAN. The RF resonance in the LTCC chip antennas from Johanson are 100% tested and guaranteed, providing great reliability and versatility while maintaining industry demanding performance. These antennas are easy to tune to any unique PCB, packaging, encasement environment.

Технические параметры

Application: High Frequency Solutions
Bandwidth: 600 MHz
Brand: Johanson Technology
Center Frequency: 2.6 GHz
Factory Pack Quantity: Factory Pack Quantity: 1000
Gain: 2 dBi
Impedance: 50 Ohms
Manufacturer: Johanson
Maximum Frequency: 2.9 GHz
Maximum Operating Temperature: +85 C
Mechanical Style: Chip
Minimum Frequency: 2.3 GHz
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Bands: 1 Band
Power Rating: 2 W
Product Category: Antennas
Product: PCB Antennas
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4(ANT, Thread, Zigbee)
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - Sub GHz: ISM
Protocol - WiFi - 802.11: WiFi
Series: AT
Style: Ceramic
Subcategory: Antennas
Termination Style: SMD/SMT
Type: Passive Antenna
Вес, г 0.12

Техническая документация

Datasheet
pdf, 301 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.