501S42E1R2CV4E, Multilayer Ceramic Capacitors MLCC - SMD/SMT 500volts 1.2pF

Фото 1/2 501S42E1R2CV4E, Multilayer Ceramic Capacitors MLCC - SMD/SMT 500volts 1.2pF
Изображения служат только для ознакомления,
см. техническую документацию
125 шт., срок 6-8 недель
290 руб.
от 10 шт.200 руб.
от 100 шт.136 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Альтернативные предложения1
Номенклатурный номер: 8005049187
Артикул: 501S42E1R2CV4E

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Multilayer High Q Capacitors
Johanson Technology Multilayer High-Q Capacitors were designed for high Q and microwave applications. The S Series High-Q capacitors offer ultra-high Q performance and NPO temperature characteristics. The L Series High-Q capacitors offer mid-high Q performance and NPO temperature characteristics. The Johanson Technology multilayer High Q Capacitors series have a capacitance range from 0.1pF to 10.000pF.

Технические параметры

Brand: Johanson Technology
Capacitance: 1.2 pF
Case Code - in: 1111
Case Code - mm: 2828
Dielectric: C0G(NP0)
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Johanson
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 1111(2828 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: High-Q
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 0.25 pF
Type: High Voltage Capacitors
Voltage Rating DC: 500 VDC
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
Capacitance Value 1.2pF
Tolerance 0.25pF
Voltage 500VDC
Equivalent Series Resistance Type Ultra Low
Dielectric C0G
Technology Standard
Microwave Application Yes
Construction Flat
Mounting Surface Mount
Termination Style Pad
Number of Terminals 2
Case Style Ceramic Chip
Dissipation Factor (%) 0.05
Size (mm) 2.79 X 2.79 X 2.18
Package/Case 1111
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 125
Packaging Tape and Reel
Product Length (mm) 2.79
Product Depth (mm) 2.79
Product Height (mm) 2.18(Max)
Вес, г 0.04

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.