501S42E820JV4E, Multilayer Ceramic Capacitors MLCC - SMD/SMT 500volts 82pF 5%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3170 шт., срок 7-9 недель
420 руб.
от 10 шт. —
270 руб.
от 100 шт. —
208 руб.
от 500 шт. —
154.87 руб.
Добавить в корзину 1 шт.
на сумму 420 руб.
Альтернативные предложения1
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Multilayer High Q CapacitorsJohanson Technology Multilayer High-Q Capacitors were designed for high Q and microwave applications. The S Series High-Q capacitors offer ultra-high Q performance and NPO temperature characteristics. The L Series High-Q capacitors offer mid-high Q performance and NPO temperature characteristics. The Johanson Technology multilayer High Q Capacitors series have a capacitance range from 0.1pF to 10.000pF.
Технические параметры
Brand: | Johanson Technology |
Capacitance: | 82 pF |
Case Code - in: | 1111 |
Case Code - mm: | 2828 |
Dielectric: | C0G(NP0) |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Manufacturer: | Johanson |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 1111(2828 metric) |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | General Type MLCCs |
Series: | High-Q |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 5% |
Type: | High Voltage Capacitors |
Voltage Rating DC: | 500 VDC |
Applications | RF, Microwave, High Frequency |
Capacitance | 82pF |
Category | Capacitors |
Family | Ceramic Capacitors |
Featured Product | Multi-Layer High-Q SMD Capacitors |
Features | High Q, Low Loss, High Voltage |
Height - Seated (Max) | - |
Lead Spacing | - |
Lead Style | - |
Mounting Type | Surface Mount, MLCC |
Online Catalog | E Series |
Operating Temperature | -55°C ~ 125°C |
Other Names | 712-1521-2 |
Package / Case | 1111(2828 Metric) |
Packaging | Tape & Reel(TR) |
Product Training Modules | EIA 1111 Silver Series S42E MLCCsRF Capacitor Modeling Software |
Ratings | - |
Series | E |
Size / Dimension | 0.110" L x 0.110" W(2.79mm x 2.79mm) |
Standard Package | 2 |
Temperature Coefficient | C0G, NP0 |
Thickness (Max) | 0.102"(2.59mm) |
Tolerance | ±5% |
Voltage - Rated | 500V |
Вес, г | 0.04 |
Техническая документация
Datasheet
pdf, 735 КБ
Кодировка ТКЕ конденсаторов
pdf, 151 КБ
Конденсаторы серии К10-17б импортные
pdf, 75 КБ
Дополнительная информация
Калькуляторы группы «Конденсаторы керамические выводные многослойные»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.