5400AT18A1000E, Antennas 4900-5900MHz

5400AT18A1000E, Antennas 4900-5900MHz
Изображения служат только для ознакомления,
см. техническую документацию
5366 шт., срок 7-9 недель
180 руб.
от 10 шт.150 руб.
от 100 шт.98 руб.
от 500 шт.78.86 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Номенклатурный номер: 8005049200
Артикул: 5400AT18A1000E

Описание

Passive Components\Antennas
Chip Antennas

Johanson Technology LTCC Chip Antennas offer SMD manufacturability and high gain performance in small form-factor designs. Johanson's mini antennas are the perfect solution for wearables, home automation, lighting, audio, and everything in between using various protocols like BLE, Zigbee, ISM, and WLAN. The RF resonance in the LTCC chip antennas from Johanson are 100% tested and guaranteed, providing great reliability and versatility while maintaining industry demanding performance. These antennas are easy to tune to any unique PCB, packaging, encasement environment.

Технические параметры

Application: High Frequency Solutions
Brand: Johanson Technology
Center Frequency: 5512 MHz
Factory Pack Quantity: Factory Pack Quantity: 3000
Gain: -2.5 dB
Impedance: 50 Ohms
Manufacturer: Johanson
Maximum Frequency: 5875 MHz
Maximum Operating Temperature: +85 C
Mechanical Style: Chip
Minimum Frequency: 5150 MHz
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Bands: 1 Band
Power Rating: 500 mW
Product Category: Antennas
Product: PCB Antennas
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4(ANT, Thread, Zigbee)
Protocol - Sub GHz: ISM
Protocol - WiFi - 802.11: WiFi
Series: AT
Style: Ceramic
Subcategory: Antennas
Termination Style: SMD/SMT
Type: Passive Antenna
Вес, г 0.04

Техническая документация

Datasheet
pdf, 537 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.