CCM022503LFTT30, Memory Card Connectors Smart Card

Фото 1/2 CCM022503LFTT30, Memory Card Connectors Smart Card
Изображения служат только для ознакомления,
см. техническую документацию
82 шт., срок 6-8 недель
5 200 руб.
от 10 шт.4 550 руб.
от 25 шт.2 730 руб.
Добавить в корзину 1 шт. на сумму 5 200 руб.
Номенклатурный номер: 8005050367
Артикул: CCM022503LFTT30
Бренд: C&K Switches

Описание

Connectors\Memory Connectors\Memory Card Connectors
Conn Smart Card M 8 POS 2.54mm Solder RA Thru-Hole 1A Tray

Технические параметры

Brand: C&K
Card Type: Smart Media
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1 mA
Factory Pack Quantity: Factory Pack Quantity: 300
Manufacturer: C&K Switches
Mounting Style: PCB Mount
Number of Contacts: 8 Contact
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: Y1122-2503A LFT
Pitch: 2.54 mm
Product Category: Memory Card Connectors
Product Type: Memory Card Connectors
Product: Card Connectors
Subcategory: Memory Connectors & Sockets
Termination Style: Through Hole
Automotive No
Body Orientation Right Angle
ECCN (US) EAR99
EU RoHS Compliant
Gender M
Insulation Resistance (MOhm) 1000
Mating Cycle (Cycles) 500000
Maximum Contact Resistance (mOhm) 100
Maximum Current Rating (A) 1
Maximum Insertion Force 10N
Maximum Operating Temperature (°C) 85
Minimum Operating Temperature (°C) -40
Mounting Through Hole
Number of Contacts 8
Number of Rows 2
Packaging Tray
Part Status Active
PCB Mounting Side Normal
PPAP No
Terminal Pitch (mm) 2.54
Terminal Plating Tin-Lead
Termination Method Solder
Type Smart Card

Техническая документация

Datasheet
pdf, 1236 КБ
Datasheet
pdf, 132 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.