02440000005, DIN 41612 Connectors HAR-64 BUS SHROUD FOR LP THICKNESS 5.8

02440000005, DIN 41612 Connectors HAR-64 BUS SHROUD FOR LP THICKNESS 5.8
Изображения служат только для ознакомления,
см. техническую документацию
34 шт., срок 7-9 недель
2 920 руб.
от 10 шт.2 450 руб.
Добавить в корзину 1 шт. на сумму 2 920 руб.
Номенклатурный номер: 8005050492
Артикул: 02440000005
Бренд: Harting

Описание

Connectors\Backplane Connectors\DIN 41612 Connectors
har-bus 64® VME64x Connectors

HARTING har-bus® 64 VME 64x Connectors meet the demand for faster processing speeds and data transmission rates. Designed as an extension of the DIN 41612 standard 3-row 96-way C-type connectors, these VME-based connectors provide two additional rows and 160 contacts. HARTING har-bus® 64 VME 64x Connectors offer an improved signal/ground ratio for reliable signal data transfer at rates up to 320MByte/s, user-defined pins for test and maintenance bus lines, and voltage supplies for 3.3V and 48V system components.

Технические параметры

Brand: HARTING
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: HARTING
Mounting Angle: Straight
Number of Positions: 160 Position
Number of Rows: 5 Row
Pitch: 2.54 mm
Product Category: DIN 41612 Connectors
Product Type: DIN 41612 Connectors
Product: Headers
Series: har-bus 64
Subcategory: Backplane Connectors
Termination Style: Press Fit
Type: Har-Bus 64

Техническая документация

Datasheet
pdf, 349 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.