09031962919
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19 шт., срок 7-9 недель
2 510 руб.
Добавить в корзину 1 шт.
на сумму 2 510 руб.
Описание
DIN 41612 Connectors
HARTING DIN 41612 connector family comprises the industry's widest range of DIN 41612 signal, power, mixed, 64 VME 64x, and DIN 41612 shell housings and accessories. HARTING DIN 41612 connectors can be custom-loaded to suit any application.
HARTING DIN 41612 connector family comprises the industry's widest range of DIN 41612 signal, power, mixed, 64 VME 64x, and DIN 41612 shell housings and accessories. HARTING DIN 41612 connectors can be custom-loaded to suit any application.
Технические параметры
Brand: | HARTING |
Contact Material: | Copper Alloy |
Contact Plating: | Nickel |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Housing Material: | Polycyclohexylenedimethylene Terephthalate(PCT) |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Right Angle |
Number of Positions: | 96 Position |
Number of Rows: | 3 Row |
Packaging: | Tray |
Part # Aliases: | 09-03-196-2919 09 03 196 2919 9031962919 |
Pitch: | 2.54 mm |
Product Category: | DIN 41612 Connectors |
Product Type: | DIN 41612 Connectors |
Product: | Headers |
Series: | DIN-Signal C |
Subcategory: | Backplane Connectors |
Termination Style: | Solder Pin |
Tradename: | DIN-Signal |
Type: | Type C |
Техническая документация
Чертеж
pdf, 246 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.