09031966951, DIN 41612 Connectors 96P TYPE C MALE STD 2.54MM PITCH
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2227 шт., срок 7-9 недель
1 660 руб.
от 10 шт. —
1 290 руб.
от 20 шт. —
1 250 руб.
от 100 шт. —
1 106.53 руб.
Добавить в корзину 1 шт.
на сумму 1 660 руб.
Альтернативные предложения2
Описание
Connectors\Backplane Connectors\DIN 41612 Connectors
DIN 41612 ConnectorsHARTING DIN 41612 connector family comprises the industry's widest range of DIN 41612 signal, power, mixed, 64 VME 64x, and DIN 41612 shell housings and accessories. HARTING DIN 41612 connectors can be custom-loaded to suit any application.
Технические параметры
Brand: | HARTING |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Manufacturer: | HARTING |
Mounting Angle: | Right Angle |
Number of Positions: | 96 Position |
Number of Rows: | 3 Row |
Packaging: | Tray |
Pitch: | 2.54 mm |
Product Category: | DIN 41612 Connectors |
Product Type: | DIN 41612 Connectors |
Product: | Headers |
Rows Loaded: | a+b+c |
Series: | DIN-Signal C |
Subcategory: | Backplane Connectors |
Tail Length: | 3 mm |
Termination Style: | Solder Pin |
Tradename: | DIN-Signal |
Type: | Type C |
Connector Type | Header, Male Pins |
Contact Finish | Gold |
Contact Finish Thickness | Flash |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Level, Class | 2 |
Material - Insulation | Thermoplastic, Glass Filled |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole, Right Angle |
Number of Positions | 96 (94 + 2 Leading Contacts) |
Number of Positions Loaded | All |
Number of Rows | 3 |
Package | Bulk |
Pitch | 0.100"" (2.54mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | DIN 41612 -> |
Style | C |
Termination | Solder |
Body Orientation | Right Angle |
Class Rating | C2 |
Contact Plating | Gold over Nickel |
Current Rating | 2A |
Gender | Male |
Number of Contacts | 96 |
Row Loading | a/b/c |
Termination Method | Solder |
Type | C |
Вес, г | 15.58 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.