09032326845, DIN 41612 Connectors DIN-SIGNAL C032FS-4,5C1-2-KP
![Фото 1/4 09032326845, DIN 41612 Connectors DIN-SIGNAL C032FS-4,5C1-2-KP](https://static.chipdip.ru/lib/804/DOC030804849.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/748/DOC023748179.jpg)
![](https://static.chipdip.ru/lib/828/DOC032828200.jpg)
![](https://static.chipdip.ru/lib/828/DOC032828204.jpg)
157 шт., срок 6-8 недель
940 руб.
от 10 шт. —
820 руб.
от 100 шт. —
701 руб.
Добавить в корзину 1 шт.
на сумму 940 руб.
Альтернативные предложения1
Описание
Connectors\Backplane Connectors\DIN 41612 Connectors
DIN 41612 ConnectorsHARTING DIN 41612 connector family comprises the industry's widest range of DIN 41612 signal, power, mixed, 64 VME 64x, and DIN 41612 shell housings and accessories. HARTING DIN 41612 connectors can be custom-loaded to suit any application.
Технические параметры
Brand: | HARTING |
Contact Gender: | Female |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Housing Color: | Gray |
Housing Material: | Polybutylene Terephthalate(PBT) |
Insulation Resistance: | 1 TOhms |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Mounting Flange |
Number of Positions: | 32 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Pitch: | 2.54 mm |
Product Category: | DIN 41612 Connectors |
Product Type: | DIN 41612 Connectors |
Product: | Receptacles |
Series: | DIN-Signal C |
Subcategory: | Backplane Connectors |
Tail Length: | 4.5 mm |
Termination Style: | Solder Pin |
Tradename: | DIN-Signal |
Type: | Type C |
Body Orientation | Straight |
Class Rating | C2 |
Contact Plating | Gold over Nickel |
Current Rating | 2A |
Gender | Female |
Mounting Type | Through Hole |
Number of Contacts | 32 |
Number of Rows | 2 |
Pitch | 2.54mm |
Row Loading | a/c |
Termination Method | Solder |
Type | C |
Вес, г | 12 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары