09032426864, DIN 41612 Connectors DIN-SIGNAL MFLAT42+6FS-2,9C1-2

Фото 1/2 09032426864, DIN 41612 Connectors DIN-SIGNAL MFLAT42+6FS-2,9C1-2
Изображения служат только для ознакомления,
см. техническую документацию
71 шт., срок 6-8 недель
2 630 руб.
от 10 шт.2 250 руб.
от 20 шт.2 060 руб.
Добавить в корзину 1 шт. на сумму 2 630 руб.
Номенклатурный номер: 8005050708
Артикул: 09032426864
Бренд: Harting

Описание

Connectors\Backplane Connectors\DIN 41612 Connectors
PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.

Технические параметры

Brand: HARTING
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 20
Manufacturer: HARTING
Mounting Angle: Straight
Number of Positions: 48 Position
Number of Rows: 3 Row
Part # Aliases: 09-03-242-6864 09 03 242 6864 9032426864
Pitch: 2.54 mm
Product Category: DIN 41612 Connectors
Product Type: DIN 41612 Connectors
Product: Receptacles
Rows Loaded: a+b+c
Series: DIN-Signal M
Subcategory: Backplane Connectors
Tail Length: 2.9 mm
Termination Style: Solder Pin
Tradename: DIN-Signal
Type: M
Manufacturer HARTING

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.