09040323215, DIN 41612 Connectors PIGGYBAK CON 32POL FEM CNT 1X1 WRAPPOST
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25 шт., срок 7-9 недель
3 420 руб.
от 25 шт. —
2 870 руб.
Добавить в корзину 1 шт.
на сумму 3 420 руб.
Описание
Connectors\Backplane Connectors\DIN 41612 Connectors
DIN 41612 ConnectorsHARTING DIN 41612 connector family comprises the industry's widest range of DIN 41612 signal, power, mixed, 64 VME 64x, and DIN 41612 shell housings and accessories. HARTING DIN 41612 connectors can be custom-loaded to suit any application.
Технические параметры
Brand: | HARTING |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Gender: | Female |
Housing Color: | Gray |
Manufacturer: | HARTING |
Mounting Angle: | Straight |
Mounting Style: | Free Hanging |
Number of Positions: | 32 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Pitch: | 5.08 mm |
Product Category: | DIN 41612 Connectors |
Product Type: | DIN 41612 Connectors |
Product: | Receptacles |
Series: | DIN-Power Piggyback |
Subcategory: | Backplane Connectors |
Termination Style: | Crimp |
Tradename: | DIN-Power |
Type: | Type D |
Connector Style | DIN 41612, Type D |
Connector Type | Module without Contacts |
Connector Usage | Receptacle |
ECCN | EAR99 |
HTSUS | 8536.69.4030 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Note | Contacts Not Included |
Number of Positions | 32 (Power) |
Number of Rows | 2 |
Package | Bulk |
Pitch | 0.200"" (5.08mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Вес, г | 15.26 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.