09110009956, Heavy Duty Power Connectors FRAME FOR MODULES HAN HC MODULR 2 POLE

09110009956, Heavy Duty Power Connectors FRAME FOR MODULES HAN HC MODULR 2 POLE
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
15 290 руб.
Добавить в корзину 1 шт. на сумму 15 290 руб.
Номенклатурный номер: 8005051049
Артикул: 09110009956
Бренд: Harting

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
Han® EasyCon & HPR Slim Connector Assemblies
HARTING Han® EasyCon and HPR Slim Connector Assemblies are a family of hood and housing options designed for Han-Modular® contacts. The Han HPR EasyCon connectors feature a two-part hood and two-part housing design, plus visible internal wiring for hassle-free assembly. The EasyCon series has a flexible contact arrangement, including six different Han-Modular modules, providing design flexibility and combining power, signal, and data transmission into one HC connector. These connector assemblies include tools, dust protection covers, and models with either screw-locking or toggle-locking options.

Технические параметры

Accessory Type: Frame
Brand: HARTING
Factory Pack Quantity: Factory Pack Quantity: 1
Housing / Hood Size: 24B
Housing Material: Metal
Manufacturer: HARTING
Packaging: Bulk
Part # Aliases: 09-11-000-9956 09 11 000 9956 9110009956
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Accessories
Series: Han HC Modular
Subcategory: Power Connectors
Tradename: Han
Вес, г 66

Техническая документация

Чертеж
pdf, 324 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.