09110009971

09110009971
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
13 060 руб.
11 490 руб.
Добавить в корзину 1 шт. на сумму 11 490 руб.
Номенклатурный номер: 8005575793
Бренд: Harting

Описание

Han® EasyCon & HPR Slim Connector Assemblies HARTING Han® EasyCon and HPR Slim Connector Assemblies are a family of hood and housing options designed for Han-Modular® contacts. The Han HPR EasyCon connectors feature a two-part hood and two-part housing design, plus visible internal wiring for hassle-free assembly. The EasyCon series has a flexible contact arrangement, including six different Han-Modular modules, providing design flexibility and combining power, signal, and data transmission into one HC connector. These connector assemblies include tools, dust protection covers, and models with either screw-locking or toggle-locking options.

Технические параметры

Accessory Type: Frame
Brand: HARTING
Factory Pack Quantity: 1
Housing Material: Metal
Housing/Hood Size: 6B
Manufacturer: HARTING
Packaging: Bulk
Part # Aliases: 09-11-000-9971 09 11 000 9971 9110009971
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Accessories
Subcategory: Power Connectors

Техническая документация

Datasheet
pdf, 458 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.